-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9838
|
Newark | 0.4Mm Pitch, 1.5-4.0Mm Height, Board To Board/Fpc To Board Connectors |Hirose(Hrs) DF40HC(3.5)-30DS-0.4V(51) Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8000 / $0.9000 | Buy Now |
DISTI #
H11775CT-ND
|
DigiKey | CONN RCPT 30POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5749 In Stock |
|
$0.5252 / $1.1700 | Buy Now |
DISTI #
DF40HC(3.5)-30DS-0
|
Avnet Americas | HISDF40HC(3.5)-30DS-0.4V(51) - Tape and Reel (Alt: DF40HC(3.5)-30DS-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5625 / $0.6525 | Buy Now |
DISTI #
798-DF40HC3530DS04V
|
Mouser Electronics | Board to Board & Mezzanine Connectors 30P RECPT 3.5 STK HT W/O METAL FITTING RoHS: Compliant | 3945 |
|
$0.5360 / $1.1700 | Buy Now |
|
Future Electronics | 30 Position Center Strip Contacts Surface Mount Gold Connector Receptacle RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.5750 | Buy Now |
DISTI #
76433976
|
Verical | DF40HC(3.5)-30DS-0.4V(51) Min Qty: 2000 Package Multiple: 2000 Date Code: 2349 | Americas - 2000 |
|
$0.6707 | Buy Now |
DISTI #
DF40HC(3.5)-30DS-0
|
Avnet Americas | HISDF40HC(3.5)-30DS-0.4V(51) - Tape and Reel (Alt: DF40HC(3.5)-30DS-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5625 / $0.6525 | Buy Now |
DISTI #
DF40HC3530DS04V51
|
TME | Connector: PCB to PCB, female, PIN: 30, 0.4mm, DF40, -30÷85°C, SMT Min Qty: 2000 | 0 |
|
$0.5250 | RFQ |
DISTI #
DF40HC(3.5)-30DS-0
|
Avnet Americas | HISDF40HC(3.5)-30DS-0.4V(51) - Tape and Reel (Alt: DF40HC(3.5)-30DS-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5625 / $0.6525 | Buy Now |
DISTI #
684-4136-7-51
|
Avnet Abacus | HISDF40HC(3.5)-30DS-0.4V(51) (Alt: 684-4136-7-51) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF40HC(3.5)-30DS-0.4V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF40HC(3.5)-30DS-0.4V(51)
Hirose Electric Co Ltd
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.133 inch | |
Body Depth | 0.134 inch | |
Body Length | 0.339 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 90 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 100VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.016 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.38 mm | |
Plating Thickness | 1.969u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |