Part Details for DF40JC-60DP-0.4V(53) by Hirose Electric Co Ltd
Overview of DF40JC-60DP-0.4V(53) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for DF40JC-60DP-0.4V(53)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9874
|
Newark | Df40Jc-60Dp-0.4V(53) |Hirose(Hrs) DF40JC-60DP-0.4V(53) Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.6200 / $10.8800 | Buy Now |
DISTI #
26-DF40JC-60DP-0.4V(53)CT-ND
|
DigiKey | CONN PLUG 60POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
781 In Stock |
|
$6.6556 / $11.1700 | Buy Now |
DISTI #
DF40JC-60DP-0.4V(5
|
Avnet Americas | Conn Stacking PL 60 POS 2mm Stack Height 0.4mm Solder ST SMD T/R - Tape and Reel (Alt: DF40JC-60DP-0.4V(5) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$6.8000 / $7.8880 | Buy Now |
DISTI #
798-DF40JC60DP04V53
|
Mouser Electronics | Board to Board & Mezzanine Connectors 60P 2 ROW PIN HEADER .4MM PITCH RoHS: Compliant | 0 |
|
$6.7600 / $8.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 | 0 |
|
$6.6400 | Buy Now |
DISTI #
HIRDF40JC-60DP-0.4V(53)
|
Heilind Electronics | 684-4073-9-53 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.7500 / $14.1400 | Buy Now |
DISTI #
DF40JC-60DP-0.4V(5
|
Avnet Americas | Conn Stacking PL 60 POS 2mm Stack Height 0.4mm Solder ST SMD T/R - Tape and Reel (Alt: DF40JC-60DP-0.4V(5) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$6.8000 / $7.8880 | Buy Now |
DISTI #
684-4073-9-53
|
Avnet Abacus | Conn Stacking PL 60 POS 2mm Stack Height 0.4mm Solder ST SMD T/R (Alt: 684-4073-9-53) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DF40JC-60DP-0.4V(53)
DF40JC-60DP-0.4V(53) CAD Models
DF40JC-60DP-0.4V(53) Part Data Attributes:
|
DF40JC-60DP-0.4V(53)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF40JC-60DP-0.4V(53)
Hirose Electric Co Ltd
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |