Part Details for DF40SC3L-7102 by Shindengen Electronic Manufacturing Co Ltd
Overview of DF40SC3L-7102 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71024S12TYG | Renesas Electronics Corporation | 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout | |
71024S15TYGI | Renesas Electronics Corporation | 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout | |
71024S20TYGI8 | Renesas Electronics Corporation | 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout |
Price & Stock for DF40SC3L-7102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-DF40SC3L-7102
|
Mouser Electronics | Schottky Diodes & Rectifiers VRM=30 IFSM=400 RoHS: Compliant | 0 |
|
$4.2100 / $7.4300 | Order Now |
DISTI #
77351174
|
Verical | Diode Schottky 30V 40A 3-Pin(2+Tab) STO-220 Magazine RoHS: Compliant Min Qty: 33 Package Multiple: 1 | Americas - 148 |
|
$1.9320 / $2.1560 | Buy Now |
DISTI #
DF40SC3L-7102
|
TME | Diode: Schottky rectifying, SMD, 30V, 40A, SC83, reel,tape Min Qty: 1 | 148 |
|
$1.5200 / $2.2900 | Buy Now |
DISTI #
C1S706200037290
|
Chip1Stop | Diode Schottky 30V 40A 3-Pin(2+Tab) STO-220 Magazine RoHS: Compliant pbFree: Yes Container: Tube | 12 |
|
$3.9000 / $4.6100 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2018 Date Code: 2018 | 18 |
|
$1.6570 / $1.7820 | Buy Now |