-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0330DPB-01#J0 | Renesas Electronics Corporation | Silicon N Channel Power MOSFET Power Switching | |
RJK0230DPA-00#J5A | Renesas Electronics Corporation | P Channel Power MOSFET | |
RJK5030DPP-M0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 5A 1600Mohm To-220Fl |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM7863
|
Newark | Mezzanine Conn, Plug, 30Pos, 2Row, Smt Rohs Compliant: Yes |Hirose(Hrs) DF40TC-30DP-0.4V(58) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8980 | Buy Now |
DISTI #
65AK9910
|
Newark | 0.4Mm Pitch, 3.38Mm Depth, 125 C Heat Resistance, Board-To-Board Connector For Automotive Rohs Compliant: Yes |Hirose(Hrs) DF40TC-30DP-0.4V(58) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8400 / $0.9600 | Buy Now |
DISTI #
26-DF40TC-30DP-0.4V(58)CT-ND
|
DigiKey | CONN 0.4MM PLUG SMD 30POS Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
778 In Stock |
|
$0.6744 / $1.2300 | Buy Now |
DISTI #
DF40TC-30DP-0.4V(5
|
Avnet Americas | Connector Board to Board Header 30 Position 0.4mm Solder Straight Surface Mount - Tape and Reel (Alt: DF40TC-30DP-0.4V(5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
798-DF40TC30DP4V58
|
Mouser Electronics | Board to Board & Mezzanine Connectors BOARD TO FPC CONN, PLUG, 30POS RoHS: Compliant | 1006 |
|
$0.5990 / $1.2200 | Buy Now |
|
Future Electronics | DF40T Series 30 Position 0.4 mm Pitch Surface Mount Header Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.6150 / $0.6500 | Buy Now |
DISTI #
HIRDF40TC-30DP-0.4V(58)
|
Heilind Electronics | 0.4MM FPC TO BD CON,PLUG,30POS 125,AUTOMOTIVE | Americas - 0 in Stock |
|
$0.6563 / $0.7742 | Buy Now |
|
Onlinecomponents.com | 0.4mm pitch 1.5-4mm height 125℃ Heat Resistance, FPC to Board Connector for Automotive RoHS: Compliant | 0 |
|
$0.5420 / $0.7280 | Buy Now |
DISTI #
DF40TC-30DP-04V58
|
TME | Connector: PCB to PCB, male, PIN: 30, 0.4mm, DF40, -55÷125°C, SMT Min Qty: 1000 | 0 |
|
$0.7000 | RFQ |
DISTI #
000000000006373316
|
Sager | Board to Board & Mezzanine Connectors BOARD TO FPC CONN, PLUG, 30POS Min Qty: 1000 | 0 |
|
$0.6000 / $0.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy