Part Details for DF4514FRABK by Thomas & Betts
Overview of DF4514FRABK by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF4514FRABK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H6695
|
Newark | 400A Rec 4P5W Mg 514 3Py347V Cc Fc |Abb Thomas & Betts DF4514FRABK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13,119.1000 / $14,700.8300 | Buy Now |
|
Onlinecomponents.com | MaxGard Female Receptacle with Angle Adapter and Junction Box and Control Contacts - 400 Amp - 4 Pole 5 Wire - 30Y 347/600V - 60Hz. RoHS: Compliant | 0 |
|
$11,723.7300 / $12,083.5200 | Buy Now |
|
Master Electronics | MaxGard Female Receptacle with Angle Adapter and Junction Box and Control Contacts - 400 Amp - 4 Pole 5 Wire - 30Y 347/600V - 60Hz. RoHS: Compliant | 0 |
|
$11,723.7300 / $12,083.5200 | Buy Now |