Part Details for DF49-40P-0.4SD(51) by Hirose Electric Co Ltd
Overview of DF49-40P-0.4SD(51) by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123563-002LF | Amphenol Communications Solutions | HPCE VT Receptacle 40P | |
10125138-160816ALF | Amphenol Communications Solutions | HPCE STD VT Receptacle 40P | |
10128638-160816CLF | Amphenol Communications Solutions | HPCE R/A Receptacle 40P |
Price & Stock for DF49-40P-0.4SD(51)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF49-40P-0.4SD(51)-ND
|
DigiKey | CONN PLUG 40POS SOLDER 42-46AWG Min Qty: 7000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9800 | Buy Now |
DISTI #
DF49-40P-0.4SD(51)
|
Avnet Americas | Connector Wire to Board Plug 40 Position 0.4mm Solder Straight Cable Mount - Tape and Reel (Alt: DF49-40P-0.4SD(51)) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Container: Reel | 0 |
|
RFQ | |
DISTI #
798-DF4940P04SD51
|
Mouser Electronics | Board to Board & Mezzanine Connectors 40P COAX CABLE PLUG .4MM PITCH RoHS: Compliant | 0 |
|
$0.9590 | Order Now |
DISTI #
000000000003971779
|
Sager | Board to Board & Mezzanine Connectors 40P COAX CABLE PLUG .4MM PITCH | 0 |
|
Buy Now |
Part Details for DF49-40P-0.4SD(51)
DF49-40P-0.4SD(51) CAD Models
DF49-40P-0.4SD(51) Part Data Attributes
|
DF49-40P-0.4SD(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF49-40P-0.4SD(51)
Hirose Electric Co Ltd
Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF49-40P-0.4SD(51)
This table gives cross-reference parts and alternative options found for DF49-40P-0.4SD(51). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF49-40P-0.4SD(51), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF38-40P-0.3SD | Board Connector, 40 Contact(s), 1 Row(s), Male, Plug, ROHS COMPLIANT | Hirose Electric Co Ltd | DF49-40P-0.4SD(51) vs DF38-40P-0.3SD |
DF36-40P-0.4SD | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | Hirose Electric Co Ltd | DF49-40P-0.4SD(51) vs DF36-40P-0.4SD |
2111-1X40G00RB | Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Oupiin | DF49-40P-0.4SD(51) vs 2111-1X40G00RB |