-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, Crimp Terminal, Locking, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0260
|
Newark | Socket Connector Housing, Pbt, Product Range:Df50 Series, Gender:Receptacle, No. Of Positions:3Ways, Pitch Spacing:1Mm, For Use With:Df50 Crimp Socket Contacts Rohs Compliant: Yes |Hirose(Hrs) DF50A-3S-1C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1420 / $0.1510 | Buy Now |
DISTI #
H12077-ND
|
DigiKey | CONN SOCKET HSG 3POS 1.00MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
174 In Stock |
|
$0.0817 / $0.2000 | Buy Now |
DISTI #
DF50A-3S-1C
|
Avnet Americas | Connector Housing Wire to Board Receptacle 32 Position 2mm Straight Cable Mount - Bag (Alt: DF50A-3S-1C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$0.0688 / $0.0798 | Buy Now |
DISTI #
798-DF50A-3S-1C
|
Mouser Electronics | Headers & Wire Housings 3P 1.0MM PITCH CRIMP HOUSING RoHS: Compliant | 3347 |
|
$0.0760 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.0671 | Buy Now |
DISTI #
HIRDF50A-3S-1C
|
Heilind Electronics | 665-1005-4-00 BAG | Americas - 0 in Stock |
|
$0.0859 / $0.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0659 / $0.1128 | Buy Now |
DISTI #
DF50A-3S-1C
|
Avnet Americas | Connector Housing Wire to Board Receptacle 32 Position 2mm Straight Cable Mount - Bag (Alt: DF50A-3S-1C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$0.0688 / $0.0798 | Buy Now |
DISTI #
DF50A-3S-1C
|
TME | DF50A-3S-1C Min Qty: 100 | 0 |
|
$0.0710 | RFQ |
DISTI #
2464873
|
Farnell | SOCKET CONNECTOR HOUSING, PBT RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$0.0820 / $0.1199 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF50A-3S-1C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF50A-3S-1C
Hirose Electric Co Ltd
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, Crimp Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.035 inch | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |