-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, Crimp Terminal, Locking, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0262
|
Newark | Socket Connector Housing, Pbt, Product Range:Df50 Series, Gender:Receptacle, No. Of Positions:5Ways, Pitch Spacing:1Mm, For Use With:Df50 Crimp Socket Contacts Rohs Compliant: Yes |Hirose(Hrs) DF50A-5S-1C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1190 / $0.1720 | Buy Now |
DISTI #
H12083-ND
|
DigiKey | CONN SOCKET HSG 5POS 1.00MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
55 In Stock |
|
$0.0892 / $0.2200 | Buy Now |
DISTI #
DF50A-5S-1C
|
Avnet Americas | Conn Wire to Board SKT 5 POS 1mm Crimp ST Cable Mount Pack - Bag (Alt: DF50A-5S-1C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.0737 / $0.0856 | Buy Now |
DISTI #
798-DF50A-5S-1C
|
Mouser Electronics | Headers & Wire Housings 5P 1.0MM PITCH CRIMP HOUSING RoHS: Compliant | 4366 |
|
$0.0650 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.0720 | Buy Now |
DISTI #
HIRDF50A-5S-1C
|
Heilind Electronics | 665-1009-5-00 BAG | Americas - 0 in Stock |
|
$0.0922 / $0.1180 | Buy Now |
|
Onlinecomponents.com | 1.0mm Pitch, Board-to-Wire Lock Connectors RoHS: Compliant | 0 |
|
$0.0674 / $0.1210 | Buy Now |
DISTI #
DF50A-5S-1C
|
TME | DF50A-5S-1C Min Qty: 100 | 0 |
|
$0.0760 | RFQ |
DISTI #
000000000003971829
|
Sager | Headers & Wire Housings 5P 1.0MM PITCH CRIMP HOUSING Min Qty: 100 | 0 |
|
$0.0740 / $0.0980 | Buy Now |
DISTI #
665-1009-5-00
|
Avnet Abacus | (Alt: 665-1009-5-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF50A-5S-1C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF50A-5S-1C
Hirose Electric Co Ltd
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, Crimp Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.035 inch | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |