-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 7 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, Crimp Terminal, Locking, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK0032
|
Newark | [Signalbee ] 1.0Mm Pitch, Positive Lock, Wire-To-Board Connector |Hirose(Hrs) DF50A-7S-1C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1260 / $0.1420 | Buy Now |
DISTI #
H12088-ND
|
DigiKey | CONN SOCKET HSG 7POS 1.00MM Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1720 | Buy Now |
DISTI #
DF50A-7S-1C
|
Avnet Americas | Connector Housing Wire to Board Receptacle 6 Position 2mm Straight Cable Mount - Bag (Alt: DF50A-7S-1C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$0.0887 / $0.1029 | Buy Now |
DISTI #
798-DF50A-7S-1C
|
Mouser Electronics | Headers & Wire Housings 7P 1.0MM PITCH CRIMP HOUSING RoHS: Compliant | 1299 |
|
$0.0950 / $0.2600 | Buy Now |
|
Future Electronics | 1mm pitch, 7 position single row socket RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 10Bag |
|
$0.0807 / $0.1010 | Buy Now |
DISTI #
HIRDF50A-7S-1C
|
Heilind Electronics | 665-1013-2-00 BAG | Americas - 0 in Stock |
|
$0.1109 / $0.1420 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0837 / $0.1456 | Buy Now |
DISTI #
DF50A-7S-1C
|
Avnet Americas | Connector Housing Wire to Board Receptacle 6 Position 2mm Straight Cable Mount - Bag (Alt: DF50A-7S-1C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$0.0887 / $0.1029 | Buy Now |
DISTI #
DF50A-7S-1C
|
TME | DF50A-7S-1C Min Qty: 100 | 0 |
|
$0.0910 | RFQ |
DISTI #
000000000003971834
|
Sager | Headers & Wire Housings 7P 1.0MM PITCH CRIMP HOUSING Min Qty: 100 | 0 |
|
$0.0775 / $0.0951 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF50A-7S-1C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF50A-7S-1C
Hirose Electric Co Ltd
Board Connector, 7 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, Crimp Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.035 inch | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |