Part Details for DF51-18DEP-2C by Hirose Electric Co Ltd
Overview of DF51-18DEP-2C by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for DF51-18DEP-2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H125882-ND
|
DigiKey | CONN PLUG HSG 18POS 2.00MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5104 / $1.1100 | Buy Now |
DISTI #
DF51-18DEP-2C
|
Avnet Americas | Conn Housing Wire to Board PL 18 POS 2mm ST Cable Mount Bag - Bag (Alt: DF51-18DEP-2C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$0.5375 / $0.6235 | Buy Now |
DISTI #
798-DF51-18DEP-2C
|
Mouser Electronics | Headers & Wire Housings 18P 2R 2MM 2A INLINE PLUG AWG 28 to 24 RoHS: Compliant | 442 |
|
$0.5560 / $1.1100 | Buy Now |
|
Future Electronics | DF51 Series Dual Row 18 Position 2 mm Positive Lock Wire to Board In-Line Plug RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.5250 / $0.6050 | Buy Now |
DISTI #
HIRDF51-18DEP-2C
|
Heilind Electronics | 543-5078-0-00 PACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4977 / $0.8468 | Buy Now |
DISTI #
DF51-18DEP-2C
|
Avnet Americas | Conn Housing Wire to Board PL 18 POS 2mm ST Cable Mount Bag - Bag (Alt: DF51-18DEP-2C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$0.5375 / $0.6235 | Buy Now |
DISTI #
DF51-18DEP-2C
|
TME | Plug, wire-wire, male, DF51, 2mm, PIN: 18, crimped, for cable, 250V Min Qty: 100 | 0 |
|
$0.6400 | RFQ |
DISTI #
DF51-18DEP-2C
|
Avnet Americas | Conn Housing Wire to Board PL 18 POS 2mm ST Cable Mount Bag - Bag (Alt: DF51-18DEP-2C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$0.5375 / $0.6235 | Buy Now |
DISTI #
000000000005627998
|
Sager | Headers & Wire Housings 18P 2R 2MM 2A INLINE PLUG AWG 28 to 24 Min Qty: 100 | 0 |
|
$0.4670 / $0.5740 | Buy Now |
Part Details for DF51-18DEP-2C
DF51-18DEP-2C CAD Models
DF51-18DEP-2C Part Data Attributes
|
DF51-18DEP-2C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF51-18DEP-2C
Hirose Electric Co Ltd
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |