Part Details for DF51-4EP-2C by Hirose Electric Co Ltd
Overview of DF51-4EP-2C by Hirose Electric Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for DF51-4EP-2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2390
|
Newark | Plug Housing, 4Pos, 2Mm, Pbt, Blk, Product Range:Signalbee Df51 Series, Gender:Plug, No. Of Positions:4Ways, Pitch Spacing:2Mm, For Use With:Hirose Df51 Series Pin Crimp Contacts, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Hirose(Hrs) DF51-4EP-2C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1280 / $0.1770 | Buy Now |
DISTI #
H125902-ND
|
DigiKey | CONN PLUG HSG 4POS 2.00MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
90 In Stock |
|
$0.0835 / $0.2300 | Buy Now |
DISTI #
DF51-4EP-2C
|
Avnet Americas | Conn Housing Wire to Board PL 4 POS 2mm ST Cable Mount Bag - Bag (Alt: DF51-4EP-2C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$0.0813 / $0.0943 | Buy Now |
DISTI #
798-DF51-4EP-2C
|
Mouser Electronics | Headers & Wire Housings 4P 1R 2MM 2A INLINE PLUG AWG 28 to 24 RoHS: Compliant | 3632 |
|
$0.0770 / $0.2300 | Buy Now |
|
Future Electronics | DF51 Series Single Row 4 Position 2 mm Positive Lock Wire to Board In-Line Plug RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.0798 / $0.1000 | Buy Now |
DISTI #
HIRDF51-4EP-2C
|
Heilind Electronics | 543-5127-0-00 PACK | Americas - 0 in Stock |
|
$0.1016 / $0.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0757 / $0.1333 | Buy Now |
DISTI #
DF51-4EP-2C
|
Avnet Americas | Conn Housing Wire to Board PL 4 POS 2mm ST Cable Mount Bag - Bag (Alt: DF51-4EP-2C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$0.0813 / $0.0943 | Buy Now |
DISTI #
DF51-4EP-2C
|
TME | Plug, wire-wire, male, DF51, 2mm, PIN: 4, crimped, for cable, 250V, 2A Min Qty: 100 | 0 |
|
$0.0910 | RFQ |
DISTI #
3020030
|
element14 Asia-Pacific | PLUG HOUSING, 4POS, 2MM, PBT, BLK RoHS: Compliant Min Qty: 100 Container: Each | 0 |
|
$0.1652 | Buy Now |
Part Details for DF51-4EP-2C
DF51-4EP-2C CAD Models
DF51-4EP-2C Part Data Attributes:
|
DF51-4EP-2C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF51-4EP-2C
Hirose Electric Co Ltd
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |