Part Details for DF51-5EP-2C by Hirose Electric Co Ltd
Overview of DF51-5EP-2C by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for DF51-5EP-2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H125904-ND
|
DigiKey | CONN PLUG HSG 5POS 2.00MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1782 / $0.4700 | Buy Now |
DISTI #
DF51-5EP-2C
|
Avnet Americas | Conn Housing Wire to Board PL 5 POS 2mm ST Cable Mount Bag - Bag (Alt: DF51-5EP-2C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$0.1787 / $0.2074 | Buy Now |
DISTI #
798-DF51-5EP-2C
|
Mouser Electronics | Headers & Wire Housings 5P 1R 2MM 2A INLINE PLUG AWG 28 to 24 RoHS: Compliant | 756 |
|
$0.1780 / $0.4800 | Buy Now |
|
Future Electronics | DF51 Series Single Row 5 Position 2 mm Positive Lock Wire to Board In-Line Plug RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.1750 / $0.2050 | Buy Now |
DISTI #
HIRDF51-5EP-2C
|
Heilind Electronics | 543-5128-0-00 PACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1673 / $0.2931 | Buy Now |
DISTI #
DF51-5EP-2C
|
Avnet Americas | Conn Housing Wire to Board PL 5 POS 2mm ST Cable Mount Bag - Bag (Alt: DF51-5EP-2C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$0.1787 / $0.2074 | Buy Now |
DISTI #
DF51-5EP-2C
|
TME | Plug, wire-wire, male, DF51, 2mm, PIN: 5, crimped, for cable, 250V, 2A Min Qty: 100 | 0 |
|
$0.2150 | RFQ |
DISTI #
DF51-5EP-2C
|
Avnet Americas | Conn Housing Wire to Board PL 5 POS 2mm ST Cable Mount Bag - Bag (Alt: DF51-5EP-2C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$0.1787 / $0.2074 | Buy Now |
DISTI #
000000000005628020
|
Sager | Headers & Wire Housings 5P 1R 2MM 2A INLINE PLUG AWG 28 to 24 Min Qty: 100 | 0 |
|
$0.1550 / $0.1900 | Buy Now |
Part Details for DF51-5EP-2C
DF51-5EP-2C CAD Models
DF51-5EP-2C Part Data Attributes
|
DF51-5EP-2C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF51-5EP-2C
Hirose Electric Co Ltd
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |