Part Details for DF51A-28DP-2DS(50) by Hirose Electric Co Ltd
Overview of DF51A-28DP-2DS(50) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0328DPB-01#J0 | Renesas Electronics Corporation | Silicon N Channel Power MOSFET Power Switching | |
RJK0328DPB | Renesas Electronics Corporation | Silicon N Channel Power MOSFET Power Switching | |
RJK1028DPA-00#J5A | Renesas Electronics Corporation | N Channel Power MOSFET |
Price & Stock for DF51A-28DP-2DS(50)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK0129
|
Newark | [Signalbee ] 2Mm Pitch, Positive Lock Wire-To-Board Connector (Ul, c-Ul Listed) |Hirose(Hrs) DF51A-28DP-2DS(50) RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3600 / $3.8000 | Buy Now |
DISTI #
26-DF51A-28DP-2DS(50)-ND
|
DigiKey | CONN HEADER VERT Min Qty: 72 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.1243 | Buy Now |
DISTI #
DF51A-28DP-2DS(50)
|
Avnet Americas | Conn Shrouded HDR 28 POS 2mm Solder RA Through Hole Tray - Trays (Alt: DF51A-28DP-2DS(50)) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.3750 / $2.7550 | Buy Now |
DISTI #
798-DF51A28DP2DS50
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$2.5300 / $3.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 72 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$2.3200 | Buy Now |
DISTI #
HIRDF51A-28DP-2DS(50)
|
Heilind Electronics | 543-5069-0-50 BAG | Americas - 0 in Stock |
|
$2.6250 / $3.1667 | Buy Now |
|
Onlinecomponents.com | 2mm Pitch, Positive Lock Wire-to-Board Connector(UL,C-UL Listed) RoHS: Compliant | 0 |
|
$2.1500 / $2.9700 | Buy Now |
DISTI #
000000000006067866
|
Sager | Headers & Wire Housings Min Qty: 72 | 0 |
|
$2.3800 / $3.1700 | Buy Now |
DISTI #
543-5069-0-50
|
Avnet Abacus | - Tape and Reel (Alt: 543-5069-0-50) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for DF51A-28DP-2DS(50)
DF51A-28DP-2DS(50) CAD Models
DF51A-28DP-2DS(50) Part Data Attributes
|
DF51A-28DP-2DS(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF51A-28DP-2DS(50)
Hirose Electric Co Ltd
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |