-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812DPS-103MC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, SMD, CHIP, 1812 | |
1812DPS-222MLC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
1812DPS-472KLB | Coilcraft Inc | Power inductor, coupled, shielded, 20% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH2832
|
Newark | Wtb Conn, Header, R/A, 12Pos, 2Row, 2Mm Rohs Compliant: Yes |Hirose(Hrs) DF51K-12DP-2DS(805) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5700 / $1.9600 | Buy Now |
DISTI #
26-DF51K-12DP-2DS(805)-ND
|
DigiKey | CONN HDR 2MM DUAL GLD R/A 12POS Min Qty: 1 Lead time: 12 Weeks Container: Tray |
24 In Stock |
|
$0.8250 / $2.2100 | Buy Now |
DISTI #
DF51K-12DP-2DS(805
|
Avnet Americas | Conn Shrouded HDR 12 POS 2mm Solder RA Through Hole Tray - Trays (Alt: DF51K-12DP-2DS(805) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.9375 / $1.0875 | Buy Now |
DISTI #
798-DF51K-12DP2DS805
|
Mouser Electronics | Headers & Wire Housings 2mm Pitch WtoB Conn 12 pos RA Header RoHS: Compliant | 850 |
|
$0.8670 / $1.9800 | Buy Now |
|
Future Electronics | 12 Pos 2mm Pitch Positive lock, Dual Row Gold Plated Right Angle Header RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$0.9200 / $1.0200 | Buy Now |
|
Future Electronics | 12 Pos 2mm Pitch Positive lock, Dual Row Gold Plated Right Angle Header RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$0.9200 / $1.0200 | Buy Now |
DISTI #
HIRDF51K-12DP-2DS(805)
|
Heilind Electronics | 480-0596-0-05 SET | Americas - 0 in Stock |
|
$1.0313 / $1.2500 | Buy Now |
|
Onlinecomponents.com | 2mm Pitch, Positive lock, Wire-to-Board Connector (UL, C-UL Listed) RoHS: Compliant | 0 |
|
$0.8640 / $1.1930 | Buy Now |
DISTI #
DF51K-12DP-2DS-805
|
TME | Connector: wire-board, socket, male, PIN: 12, DF51K, Pitch: 2mm, THT Min Qty: 200 | 0 |
|
$0.9800 | RFQ |
DISTI #
000000000006118697
|
Sager | Headers & Wire Housings 2mm Pitch WtoB Conn 12 pos RA Header Min Qty: 200 | 0 |
|
$0.9400 / $1.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF51K-12DP-2DS(805)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF51K-12DP-2DS(805)
Hirose Electric Co Ltd
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD | |
JESD-609 Code | e4 |