-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH2833
|
Newark | Wtb Conn, Header, 12Pos, 2Row, 2Mm Rohs Compliant: Yes |Hirose(Hrs) DF51K-12DP-2DSA(800) Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$0.4690 / $0.7060 | Buy Now |
DISTI #
26-DF51K-12DP-2DSA(800)-ND
|
DigiKey | CONN HDR 2MM DUAL TIN PCB 12POS Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
9 In Stock |
|
$0.3000 / $0.7100 | Buy Now |
DISTI #
DF51K-12DP-2DSA(80
|
Avnet Americas | Conn Shrouded HDR 12 POS 2mm Solder ST Through Hole Bag - Bag (Alt: DF51K-12DP-2DSA(80) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$0.3125 / $0.3625 | Buy Now |
DISTI #
798-DF51K12DP2DSA800
|
Mouser Electronics | Headers & Wire Housings 2mm Pitch WtoB Conn 12 pos Straight Hder RoHS: Compliant | 33 |
|
$0.2990 / $0.7100 | Buy Now |
|
Future Electronics | 12 Pos 2mm Pitch Positive lock, Dual Row Tin Plated Straight Header RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.3050 / $0.3550 | Buy Now |
|
Future Electronics | 12 Pos 2mm Pitch Positive lock, Dual Row Tin Plated Straight Header RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.3050 / $0.3550 | Buy Now |
DISTI #
HIRDF51K-12DP-2DSA(800)
|
Heilind Electronics | 480-0551-0-00 PACK | Americas - 0 in Stock |
|
$0.3906 / $0.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2961 / $0.4923 | Buy Now |
DISTI #
DF51K-12DP-2DSA(80
|
Avnet Americas | Conn Shrouded HDR 12 POS 2mm Solder ST Through Hole Bag - Bag (Alt: DF51K-12DP-2DSA(80) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$0.3125 / $0.3625 | Buy Now |
DISTI #
DF51K-12DP-2DSA800
|
TME | Socket, wire-board, male, DF51K, 2mm, PIN: 12, THT, on PCBs, 250V, 2A Min Qty: 2 | 200 |
|
$0.2870 / $0.4060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF51K-12DP-2DSA(800)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF51K-12DP-2DSA(800)
Hirose Electric Co Ltd
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN | |
JESD-609 Code | e3 |