-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK4018DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 400V 43A 100Mohm To-3P | |
RJL5018DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 35A 170Mohm To-3P | |
RJK6018DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 30A 235Mohm To-3P |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH2846
|
Newark | Wtb Conn, Header, R/A, 18Pos, 2Row, 2Mm Rohs Compliant: Yes |Hirose(Hrs) DF51K-18DP-2DS(800) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 111 |
|
$1.0100 / $1.3300 | Buy Now |
DISTI #
26-DF51K-18DP-2DS(800)-ND
|
DigiKey | CONN HDR 2MM DUAL TIN R/A 18POS Min Qty: 1 Lead time: 12 Weeks Container: Tray |
8 In Stock |
|
$0.5370 / $1.4700 | Buy Now |
DISTI #
DF51K-18DP-2DS(800
|
Avnet Americas | Conn Shrouded HDR 18 POS 2mm Solder RA Through Hole Tray - Trays (Alt: DF51K-18DP-2DS(800) RoHS: Not Compliant Min Qty: 140 Package Multiple: 140 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.6000 / $0.6960 | Buy Now |
DISTI #
798-DF51K-18DP2DS800
|
Mouser Electronics | Headers & Wire Housings 2mm Pitch WtoB Conn 18 pos RA Header RoHS: Compliant | 671 |
|
$0.5370 / $1.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.5860 | Buy Now |
DISTI #
HIRDF51K-18DP-2DS(800)
|
Heilind Electronics | 480-0599-0-00 SET | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2mm Pitch, Positive lock, Wire-to-Board Connector (UL, C-UL Listed) RoHS: Compliant | 0 |
|
$0.5580 / $0.8160 | Buy Now |
DISTI #
DF51K-18DP-2DS-800
|
TME | Connector: wire-board, socket, male, PIN: 18, DF51K, Pitch: 2mm, THT Min Qty: 140 | 0 |
|
$0.6250 | RFQ |
DISTI #
000000000006118711
|
Sager | Headers & Wire Housings 2mm Pitch WtoB Conn 18 pos RA Header Min Qty: 140 | 0 |
|
$0.6000 / $0.8000 | Buy Now |
DISTI #
480-0599-0-00
|
Avnet Abacus | Conn Shrouded HDR 18 POS 2mm Solder RA Through Hole Tray - Tape and Reel (Alt: 480-0599-0-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF51K-18DP-2DS(800)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF51K-18DP-2DS(800)
Hirose Electric Co Ltd
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN | |
JESD-609 Code | e3 |