-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH2855
|
Newark | Wtb Conn, Header, R/A, 20Pos, 2Row, 2Mm Rohs Compliant: Yes |Hirose(Hrs) DF51K-20DP-2DS(805) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 85 |
|
$2.6200 / $2.9300 | Buy Now |
DISTI #
26-DF51K-20DP-2DS(805)-ND
|
DigiKey | CONN HDR 2MM DUAL GLD R/A 20POS Min Qty: 1 Lead time: 12 Weeks Container: Tray |
7 In Stock |
|
$1.3524 / $2.6000 | Buy Now |
DISTI #
DF51K-20DP-2DS(805
|
Avnet Americas | Conn Shrouded HDR 20 POS 2mm Solder RA Through Hole Tray - Trays (Alt: DF51K-20DP-2DS(805) RoHS: Not Compliant Min Qty: 130 Package Multiple: 130 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$1.4625 / $1.6965 | Buy Now |
DISTI #
798-DF51K-20DP2DS805
|
Mouser Electronics | Headers & Wire Housings 2mm Pitch WtoB Conn 20 pos RA Header RoHS: Compliant | 454 |
|
$1.3500 / $2.6000 | Buy Now |
|
Future Electronics | 20 Pos 2mm Pitch Positive lock, Dual Row Gold Plated Right Angle Header RoHS: Compliant pbFree: Yes Min Qty: 130 Package Multiple: 130 Container: Tray | 0Tray |
|
$1.4400 / $1.5400 | Buy Now |
|
Future Electronics | 20 Pos 2mm Pitch Positive lock, Dual Row Gold Plated Right Angle Header RoHS: Compliant pbFree: Yes Min Qty: 130 Package Multiple: 130 Container: Tray | 0Tray |
|
$1.4400 / $1.5400 | Buy Now |
DISTI #
HIRDF51K-20DP-2DS(805)
|
Heilind Electronics | 480-0600-0-05 SET | Americas - 0 in Stock |
|
$1.6094 / $1.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3500 / $2.3000 | Buy Now |
DISTI #
DF51K-20DP-2DS(805
|
Avnet Americas | Conn Shrouded HDR 20 POS 2mm Solder RA Through Hole Tray - Trays (Alt: DF51K-20DP-2DS(805) RoHS: Not Compliant Min Qty: 130 Package Multiple: 130 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$1.4625 / $1.6965 | Buy Now |
DISTI #
DF51K-20DP-2DS-805
|
TME | Socket, wire-board, male, DF51K, 2mm, PIN: 20, THT, on PCBs, 250V, 2A Min Qty: 130 | 0 |
|
$1.5400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF51K-20DP-2DS(805)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF51K-20DP-2DS(805)
Hirose Electric Co Ltd
Headers and Edge Type Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD | |
JESD-609 Code | e4 |