-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH2871
|
Newark | Wtb Conn, Header, 24Pos, 2Row, 2Mm Rohs Compliant: Yes |Hirose(Hrs) DF51K-24DP-2DSA(805) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0600 / $2.3100 | Buy Now |
DISTI #
26-DF51K-24DP-2DSA(805)-ND
|
DigiKey | CONN HDR 2MM DUAL GLD PCB 24POS Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
276 In Stock |
|
$1.0881 / $2.2100 | Buy Now |
DISTI #
DF51K-24DP-2DSA(80
|
Avnet Americas | Conn Shrouded HDR 24 POS 2mm Solder ST Through Hole Bag - Bag (Alt: DF51K-24DP-2DSA(80) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$1.1500 / $1.3340 | Buy Now |
DISTI #
798-DF51K24DP2DSA805
|
Mouser Electronics | Headers & Wire Housings 2mm Pitch WtoB Conn 24 pos Straight Hder RoHS: Compliant | 0 |
|
$1.0800 / $2.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.1300 | Buy Now |
DISTI #
HIRDF51K-24DP-2DSA(805)
|
Heilind Electronics | 480-0557-0-05 PACK | Americas - 0 in Stock |
|
$1.2857 / $1.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0600 / $1.5600 | Buy Now |
DISTI #
DF51K-24DP-2DSA(80
|
Avnet Americas | Conn Shrouded HDR 24 POS 2mm Solder ST Through Hole Bag - Bag (Alt: DF51K-24DP-2DSA(80) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$1.1500 / $1.3340 | Buy Now |
DISTI #
DF51K24DP2DSA-805
|
TME | Socket, wire-board, male, DF51K, 2mm, PIN: 24, THT, on PCBs, 250V, 2A Min Qty: 100 | 0 |
|
$1.2100 | RFQ |
DISTI #
000000000006118737
|
Sager | Headers & Wire Housings 2mm Pitch WtoB Conn 24 pos Straight Hder Min Qty: 100 | 0 |
|
$0.9960 / $1.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF51K-24DP-2DSA(805)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF51K-24DP-2DSA(805)
Hirose Electric Co Ltd
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD | |
JESD-609 Code | e4 |