-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH2852
|
Newark | Wtb Conn, Header, 2Pos, 1Row, 2Mm Rohs Compliant: Yes |Hirose(Hrs) DF51K-2P-2DSA(805) Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3980 / $0.5280 | Buy Now |
DISTI #
26-DF51K-2P-2DSA(805)-ND
|
DigiKey | CONN HDR 2MM SNGL GLD PCB 2POS Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
145 In Stock |
|
$0.2141 / $0.5100 | Buy Now |
DISTI #
DF51K-2P-2DSA(805)
|
Avnet Americas | Conn Shrouded HDR 2 POS 2mm Solder ST Through Hole Bag - Bag (Alt: DF51K-2P-2DSA(805)) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$0.2225 / $0.2581 | Buy Now |
DISTI #
798-DF51K-2P-2DSA805
|
Mouser Electronics | Headers & Wire Housings 2mm Pitch WtoB Conn 2pos Straight Header RoHS: Compliant | 1077 |
|
$0.2130 / $0.5100 | Buy Now |
|
Future Electronics | 2mm Pitch, Positive lock, 2 Position Straight Wire-to-Board Header Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.2200 / $0.2550 | Buy Now |
|
Future Electronics | 2mm Pitch, Positive lock, 2 Position Straight Wire-to-Board Header Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.2200 / $0.2550 | Buy Now |
DISTI #
HIRDF51K-2P-2DSA(805)
|
Heilind Electronics | 480-0542-0-05 PACK | Americas - 0 in Stock |
|
$0.2333 / $0.3320 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2117 / $0.3649 | Buy Now |
DISTI #
DF51K-2P-2DSA-805
|
TME | Socket, wire-board, male, DF51K, 2mm, PIN: 2, THT, on PCBs, 250V, 2A Min Qty: 100 | 0 |
|
$0.2330 | RFQ |
DISTI #
000000000006118750
|
Sager | Headers & Wire Housings 2mm Pitch WtoB Conn 2pos Straight Header Min Qty: 100 | 0 |
|
$0.1930 / $0.2370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF51K-2P-2DSA(805)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF51K-2P-2DSA(805)
Hirose Electric Co Ltd
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD | |
JESD-609 Code | e4 |