Part Details for DF51K-2P-2H(800) by Hirose Electric Co Ltd
Overview of DF51K-2P-2H(800) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF51K-2P-2H(800)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM7874
|
Newark | Conn, R/A Header, 2Pos, 1Row, 2Mm, Smt Rohs Compliant: Yes |Hirose(Hrs) DF51K-2P-2H(800) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6390 | Buy Now |
DISTI #
26-DF51K-2P-2H(800)TR-ND
|
DigiKey | Interconnect Rectangular Min Qty: 530 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5317 | Buy Now |
DISTI #
798-DF51K-2P-2H800
|
Mouser Electronics | Hirose Electric RoHS: Compliant | 0 |
|
$0.4020 / $0.8700 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 530 Package Multiple: 530 Lead time: 16 Weeks | 0 |
|
$0.4150 | Buy Now |
DISTI #
HIRDF51K-2P-2H(800)
|
Heilind Electronics | 480-0944-0-00 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2mm Pitch, Positive lock, Wire-to-Board Connector (UL, C-UL Listed) RoHS: Compliant | 0 |
|
$0.3929 / $0.5408 | Buy Now |
DISTI #
DF51K-2P-2H-800
|
TME | Connector: wire-board, socket, male, PIN: 2, DF51K, Pitch: 2mm, SMT Min Qty: 1 | 530 |
|
$0.4670 / $0.7670 | Buy Now |
DISTI #
000000000007237308
|
Sager | DF51K-2P-2H(800) Min Qty: 530 | 0 |
|
$0.4200 / $0.5600 | Buy Now |