Part Details for DF51K-30DP-2DS(805) by Hirose Electric Co Ltd
Overview of DF51K-30DP-2DS(805) by Hirose Electric Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF51K-30DP-2DS(805)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH2891
|
Newark | Wtb Conn, Header, R/A, 30Pos, 2Row, 2Mm Rohs Compliant: Yes |Hirose(Hrs) DF51K-30DP-2DS(805) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$3.6300 / $4.0500 | Buy Now |
DISTI #
26-DF51K-30DP-2DS(805)-ND
|
DigiKey | CONN HDR 2MM DUAL GLD R/A 30POS Min Qty: 1 Lead time: 12 Weeks Container: Tray |
107 In Stock |
|
$1.9826 / $3.8100 | Buy Now |
DISTI #
DF51K-30DP-2DS(805
|
Avnet Americas | Conn Shrouded HDR 30 POS 2mm Solder RA Through Hole Tray - Trays (Alt: DF51K-30DP-2DS(805) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$2.1500 / $2.4940 | Buy Now |
DISTI #
798-DF51K-30DP2DS805
|
Mouser Electronics | Headers & Wire Housings 2mm Pitch WtoB Conn 30 pos RA Header RoHS: Compliant | 0 |
|
$1.9800 / $3.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 1 | 0 |
|
$2.1000 | Buy Now |
DISTI #
HIRDF51K-30DP-2DS(805)
|
Heilind Electronics | 480-0605-0-05 SET | Americas - 0 in Stock |
|
$2.3594 / $2.8667 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0100 / $3.3900 | Buy Now |
DISTI #
DF51K-30DP-2DS(805
|
Avnet Americas | Conn Shrouded HDR 30 POS 2mm Solder RA Through Hole Tray - Trays (Alt: DF51K-30DP-2DS(805) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$2.1500 / $2.4940 | Buy Now |
DISTI #
DF51K-30DP-2DS-805
|
TME | Socket, wire-board, male, DF51K, 2mm, PIN: 30, THT, on PCBs, 250V, 2A Min Qty: 90 | 0 |
|
$2.2400 | RFQ |
DISTI #
000000000006118753
|
Sager | Headers & Wire Housings 2mm Pitch WtoB Conn 30 pos RA Header Min Qty: 90 | 0 |
|
$1.8600 / $2.2800 | Buy Now |
Part Details for DF51K-30DP-2DS(805)
DF51K-30DP-2DS(805) CAD Models
DF51K-30DP-2DS(805) Part Data Attributes:
|
DF51K-30DP-2DS(805)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF51K-30DP-2DS(805)
Hirose Electric Co Ltd
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |