-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK0278
|
Newark | [Signalbee ] 0.8Mm Pitch, Small & Robust Wire-To-Board Connectors |Hirose(Hrs) DF52-20S-0.8H(21) Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7800 / $0.8800 | Buy Now |
DISTI #
H125108CT-ND
|
DigiKey | CONN SOCKET 20P 0.031 TIN SMD RA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21729 In Stock |
|
$0.5121 / $1.1400 | Buy Now |
DISTI #
DF52-20S-0.8H(21)
|
Avnet Americas | Conn Wire to Board RCP 20 POS 0.8mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: DF52-20S-0.8H(21)) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.5500 / $0.6380 | Buy Now |
DISTI #
798-DF52-20S-0.8H21
|
Mouser Electronics | Headers & Wire Housings Recep 20P R/A 0.8mm Pitch RoHS: Compliant | 2307 |
|
$0.5230 / $1.1300 | Buy Now |
|
Future Electronics | DF52 Series 20 Position 0.8 mm Pitch SMT Right Angle Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 4Cut Tape/Mini-Reel |
|
$0.8250 / $1.1300 | Buy Now |
|
Future Electronics | DF52 Series 20 Position 0.8 mm Pitch SMT Right Angle Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.5400 | Buy Now |
DISTI #
HIRDF52-20S-0.8H(21)
|
Heilind Electronics | WTB RCPT HDR, 0.8MM, 20 CKT 668-0011-0 21 REEL | Americas - 0 in Stock |
|
$0.6769 / $0.6875 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5190 / $0.7000 | Buy Now |
DISTI #
DF52-20S-0.8H(21)
|
Avnet Americas | Conn Wire to Board RCP 20 POS 0.8mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: DF52-20S-0.8H(21)) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.5500 / $0.6380 | Buy Now |
DISTI #
DF52-20S-0.8H-21
|
TME | DF52-20S-0.8H(21) Min Qty: 5000 | 0 |
|
$0.5780 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF52-20S-0.8H(21)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF52-20S-0.8H(21)
Hirose Electric Co Ltd
Board Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |