Part Details for DF56J-26P-SHL by Hirose Electric Co Ltd
Overview of DF56J-26P-SHL by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BTFW26P-3SSTE4LF | Amphenol Communications Solutions | 26P PLUG,SMT,TIN PLATED-BTFW26P-3SSTE4LF | |
10147073-2600RLF | Amphenol Communications Solutions | Minitek® Microspeed 1.00mm, Board-to-Board Connector, Right Angle Receptacle SMD 26P, Poka yoke | |
F3311A7H121026E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=1.00mm, Right angle orientation, Flip type, ZIF, Double contact, point 26P |
Price & Stock for DF56J-26P-SHL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK0312
|
Newark | 0.3Mm Pitch, Vertical Mating, Board-To-Fine Coaxial Cable |Hirose(Hrs) DF56J-26P-SHL RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8400 / $4.3600 | Buy Now |
DISTI #
DF56J-26P-SHL-ND
|
DigiKey | CONN PLUG 26POS METAL COVER Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9185 | Buy Now |
DISTI #
DF56J-26P-SHL
|
Avnet Americas | Metal Cover for Board-to-Micro Coaxial Cable Connectors Stainless - Tape and Reel (Alt: DF56J-26P-SHL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.7250 / $3.1610 | Buy Now |
DISTI #
798-DF56J-26P-SHL
|
Mouser Electronics | Headers & Wire Housings 26POS METAL COVER CONN PLUG RoHS: Compliant | 0 |
|
$2.6100 / $2.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$2.6600 | Buy Now |
DISTI #
HIRDF56J-26P-SHL
|
Heilind Electronics | 662-5612-0-00 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7100 / $5.6700 | Buy Now |
DISTI #
000000000003971854
|
Sager | Headers & Wire Housings 26POS METAL COVER CONN PLUG Min Qty: 1000 | 0 |
|
$2.7300 / $3.6300 | Buy Now |