Part Details for DF57H-4P-1.2V(21) by Hirose Electric Co Ltd
Overview of DF57H-4P-1.2V(21) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF57H-4P-1.2V(21)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H12105CT-ND
|
DigiKey | CONN HEADER SMD 4POS 1.2MM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8907 In Stock |
|
$0.4596 / $1.0300 | Buy Now |
DISTI #
DF57H-4P-1.2V(21)
|
Avnet Americas | Conn Wire to Board PL 4 POS 1.2mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: DF57H-4P-1.2V(21)) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.4875 / $0.5655 | Buy Now |
DISTI #
798-DF57H-4P-1.2V21
|
Mouser Electronics | Headers & Wire Housings 4P HDR SMT 1.2MM WTB LOW-PRF SWING LK RoHS: Compliant | 7227 |
|
$0.4590 / $1.0300 | Buy Now |
|
Future Electronics | Connector Header Surface Mount 4 position 0.047" (1.20mm) RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.4150 / $0.4300 | Buy Now |
DISTI #
HIRDF57H-4P-1.2V(21)
|
Heilind Electronics | 4P HDR SMT 1.2MM WTB LOW-PRF SWING LK | Americas - 0 in Stock3750 On Order |
|
$0.6000 / $0.6094 | Buy Now |
|
Onlinecomponents.com | Header - Male Blade - 4 Positions - 1 Row - 0.047" (1.20mm) Pitch - Board to Cable/Wire - Solder Termination - Surface Mount - 5000 Pcs. Per Reel. RoHS: Compliant |
5000 On Order |
|
$0.4660 / $0.6203 | Buy Now |
|
Bristol Electronics | 14089 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 177 |
|
$0.4219 / $1.1250 | Buy Now |
|
Quest Components | 141 |
|
$0.4500 / $1.5000 | Buy Now | |
DISTI #
DF57H-4P-1.2V(21)
|
Avnet Americas | Conn Wire to Board PL 4 POS 1.2mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: DF57H-4P-1.2V(21)) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.4875 / $0.5655 | Buy Now |
Part Details for DF57H-4P-1.2V(21)
DF57H-4P-1.2V(21) CAD Models
DF57H-4P-1.2V(21) Part Data Attributes
|
DF57H-4P-1.2V(21)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF57H-4P-1.2V(21)
Hirose Electric Co Ltd
Rectangular Power Connector, 4 Contact(s), Male, Surface Mount Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | SOLDER HOLD DOWN | |
Body Breadth | 0.055 inch | |
Body Depth | 0.171 inch | |
Body Length | 0.256 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.047 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CUL; UL | |
Terminal Pitch | 1.2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF57H-4P-1.2V(21)
This table gives cross-reference parts and alternative options found for DF57H-4P-1.2V(21). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF57H-4P-1.2V(21), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF57H-4P-1.2V(23) | Board Connector, | Hirose Electric Co Ltd | DF57H-4P-1.2V(21) vs DF57H-4P-1.2V(23) |