-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK0352
|
Newark | [Snapbee ] Low Profile Swing-Lock Wire-To-Board For Power (Ul/Csa Certified) |Hirose(Hrs) DF57H-5P-1.2V(23) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6000 / $0.7000 | Buy Now |
DISTI #
DF57H-5P-1.2V(23)-ND
|
DigiKey | CONN HDR 5POS 1.2MM SMD Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4410 | Buy Now |
DISTI #
DF57H-5P-1.2V(23)
|
Avnet Americas | Connector Wire to Board Header 5 Position 1.2mm Solder Straight Surface Mount - Tape and Reel (Alt: DF57H-5P-1.2V(23)) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
798-DF57H-5P-12V23
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$0.4200 / $0.4310 | Order Now |
|
Onlinecomponents.com | Low Profile Swing-Lock Bd.-to-Wire for Power (UL/CSA Certified) RoHS: Compliant | 0 |
|
$0.4345 / $0.9100 | Buy Now |
DISTI #
000000000005628041
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF57H-5P-1.2V(23)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF57H-5P-1.2V(23)
Hirose Electric Co Ltd
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | SOLDER HOLD DOWN | |
Body Breadth | 0.055 inch | |
Body Depth | 0.171 inch | |
Body Length | 0.303 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BLADE PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.047 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CUL; UL | |
Terminal Pitch | 1.2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |