-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, White Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK0370
|
Newark | [Snapbee ] 2.0Mm Pitch, Multi Functional Connectors (Ul/Csa Certified) |Hirose(Hrs) DF59-2P-2C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2000 / $0.2380 | Buy Now |
DISTI #
H11958-ND
|
DigiKey | CONN SSL RCPT HSG 2POS 2MM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
12004 In Stock |
|
$0.1616 / $0.3700 | Buy Now |
DISTI #
DF59-2P-2C
|
Avnet Americas | Conn Wire to Board RCP 2 POS 2mm Reel - Bag (Alt: DF59-2P-2C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks, 0 Days Container: Bag | 0 |
|
$0.1487 / $0.1726 | Buy Now |
DISTI #
798-DF59-2P-2C
|
Mouser Electronics | Lighting Connectors 2P CRIMP HOUSING MALE, SWING-LOCK RoHS: Compliant | 3356 |
|
$0.1340 / $0.3300 | Buy Now |
DISTI #
V72:2272_18341628
|
Arrow Electronics | Conn Wire to Board SKT 2 POS 2mm Crimp ST Cable Mount Bag Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Container: Cut Strips | Americas - 48 |
|
$0.1386 / $0.1433 | Buy Now |
DISTI #
V99:2348_18341628
|
Arrow Electronics | Conn Wire to Board SKT 2 POS 2mm Crimp ST Cable Mount Bag Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 1803 | Americas - 25 |
|
$0.0351 | Buy Now |
|
Future Electronics | DF59 Series Multifunctional System 2 Position 2 mm Pitch Crimp Socket RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$0.1460 / $0.1730 | Buy Now |
DISTI #
HIRDF59-2P-2C
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.1859 / $0.2380 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1348 / $0.2439 | Buy Now |
DISTI #
40096309
|
Verical | Conn Wire to Board SKT 2 POS 2mm Crimp ST Cable Mount Bag Min Qty: 43 Package Multiple: 1 | Americas - 48 |
|
$0.1386 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF59-2P-2C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF59-2P-2C
Hirose Electric Co Ltd
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, White Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.09 inch | |
Body Depth | 0.321 inch | |
Body Length | 0.283 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 650VDC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -35 °C | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG |