Part Details for DF5A-10DS-5C by Hirose Electric Co Ltd
Overview of DF5A-10DS-5C by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for DF5A-10DS-5C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9928
|
Newark | 5.0Mm Pitch Miniature Potting For Secondary Power Supply |Hirose(Hrs) DF5A-10DS-5C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3000 / $0.3340 | Buy Now |
DISTI #
H1921-ND
|
DigiKey | CONN RCPT HSG 10POS 5.00MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
200 In Stock |
|
$0.2273 / $0.4800 | Buy Now |
DISTI #
DF5A-10DS-5C
|
Avnet Americas | Connector Housing Wire to Board Receptacle 24 Position 2mm Straight Cable Mount - Bag (Alt: DF5A-10DS-5C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$0.2087 / $0.2422 | Buy Now |
DISTI #
798-DF5A-10DS-5C
|
Mouser Electronics | Headers & Wire Housings Housing PL 10 POS 5mm ST Bag RoHS: Compliant | 1330 |
|
$0.2100 / $0.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 343 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$0.1781 | Buy Now |
DISTI #
HIRDF5A-10DS-5C
|
Heilind Electronics | 676-0028-8-00 BAG | Americas - 0 in Stock |
|
$0.2048 / $0.2920 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2023 / $0.3423 | Buy Now |
DISTI #
000000000003971915
|
Sager | Headers & Wire Housings Housing PL 10 POS 5mm ST Bag Min Qty: 100 | 0 |
|
$0.1840 / $0.2260 | Buy Now |
Part Details for DF5A-10DS-5C
DF5A-10DS-5C CAD Models
DF5A-10DS-5C Part Data Attributes
|
DF5A-10DS-5C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF5A-10DS-5C
Hirose Electric Co Ltd
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.197 inch Pitch, Crimp Terminal, Locking, White Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO |