There are no models available for this part yet.
Overview of DF5A-12DP-5DSA(35) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812DPS-103MC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, SMD, CHIP, 1812 | |
1812DPS-222MLC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
1812DPS-472KLB | Coilcraft Inc | Power inductor, coupled, shielded, 20% tol, SMT, RoHS |
Price & Stock for DF5A-12DP-5DSA(35) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AK9931
|
Newark | 5.0Mm Pitch Miniature Potting For Secondary Power Supply |Hirose(Hrs) DF5A-12DP-5DSA(35) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8000 / $0.9000 | Buy Now | |
DISTI #
DF5A-12DP-5DSA(35)-ND
|
DigiKey | CONN HEADER VERT 12POS 5MM Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8271 | Buy Now | |
DISTI #
DF5A-12DP-5DSA(35)
|
Avnet Americas | Connector Wire to Board Header 12 Position 5mm Solder Straight Through Hole - Bag (Alt: DF5A-12DP-5DSA(35)) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.5625 / $0.6525 | Buy Now | |
DISTI #
798-DF5A-12DP-5DSA35
|
Mouser Electronics | Headers & Wire Housings 5MM 12P STRT PIN DUAL ROW HDR TIN RoHS: Compliant | 0 |
|
$0.6580 / $1.1600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.5490 | Buy Now | ||
DISTI #
HIRDF5A-12DP-5DSA(35)
|
Heilind Electronics | 676-0033-8-35 PACK | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 5.0mm Pitch Miniature Potting for Secondary Power Supply RoHS: Compliant | 0 |
|
$0.5240 / $0.8860 | Buy Now | ||
DISTI #
000000000005246728
|
Sager | Headers & Wire Housings 5MM 12P STRT PIN DUAL ROW HDR TIN Min Qty: 100 | 0 |
|
$0.5700 / $0.7500 | Buy Now |
CAD Models for DF5A-12DP-5DSA(35) by Hirose Electric Co Ltd
Part Data Attributes for DF5A-12DP-5DSA(35) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Hirose
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
SN
|
Contact Finish Termination
|
TIN
|
Contact Material
|
BRASS
|
JESD-609 Code
|
e3
|