-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TVS DIODE 2.5VWM ESV
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF5A5.6JELMCT-ND
|
DigiKey | TVS DIODE 2.5VWM ESV Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2489 In Stock |
|
$0.0288 / $0.2500 | Buy Now |
DISTI #
DF5A5.6JE,LM
|
Avnet Americas | Diode Zener Quad Common Anode 5.6V 100mW 5-Pin SOT-553 - Tape and Reel (Alt: DF5A5.6JE,LM) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0294 / $0.0352 | Buy Now |
DISTI #
757-DF5A5.6JELM
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes ESD Protection Diode Standard Type RoHS: Compliant | 709 |
|
$0.0300 / $0.2400 | Buy Now |
DISTI #
C1S751201106977
|
Chip1Stop | Diodes For Protecting Against ESD RoHS: Compliant | 1770 |
|
$0.0181 / $0.0331 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF5A5.6JE,LM
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DF5A5.6JE,LM
Toshiba America Electronic Components
TVS DIODE 2.5VWM ESV
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Diode Type | ZENER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |