Part Details for DF5A6.2CJE,LM(T by Toshiba America Electronic Components
Overview of DF5A6.2CJE,LM(T by Toshiba America Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF5A6.2CJE,LM(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK0325
|
Newark | Esd Protection Device, 0.1W, Sot-553 Rohs Compliant: Yes |Toshiba DF5A6.2CJE, LM(T Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0280 / $0.0470 | Buy Now |
DISTI #
98AK6209
|
Newark | Esd Protection Device, 0.1W, Sot-553 Rohs Compliant: Yes |Toshiba DF5A6.2CJE, LM(T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0560 / $0.2900 | Buy Now |
DISTI #
59921170
|
Verical | ESD Suppressor Zener Uni-Dir 5V 5-Pin ESV T/R RoHS: Compliant Min Qty: 265 Package Multiple: 1 Date Code: 2131 | Americas - 3995 |
|
$0.1139 / $0.1183 | Buy Now |
DISTI #
DF5A6.2CJE,LM(T
|
Avnet Asia | TVS and Protection Diodes and ICs (Alt: DF5A6.2CJE,LM(T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S751201153540
|
Chip1Stop | Diodes for Protecting against ESD RoHS: Compliant pbFree: Yes Container: Cut Tape | 3995 |
|
$0.0911 / $0.1040 | Buy Now |
DISTI #
DF5A6.2CJE,LM(T
|
EBV Elektronik | TVS and Protection Diodes and ICs (Alt: DF5A6.2CJE,LM(T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 6 Days | EBV - 24000 |
|
Buy Now | |
DISTI #
4262519
|
element14 Asia-Pacific | ESD PROTECTION DEVICE, 0.1W, SOT-553 RoHS: Compliant Min Qty: 4000 Container: Reel | 0 |
|
$0.1506 / $0.2134 | Buy Now |
DISTI #
4262519RL
|
element14 Asia-Pacific | ESD PROTECTION DEVICE, 0.1W, SOT-553 RoHS: Compliant Min Qty: 4000 Container: Reel | 0 |
|
$0.1506 / $0.2134 | Buy Now |
DISTI #
4262519RL
|
Farnell | ESD PROTECTION DEVICE, 0.1W, SOT-553 RoHS: Compliant Min Qty: 4000 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$0.1579 / $0.2268 | Buy Now |
DISTI #
4262519
|
Farnell | ESD PROTECTION DEVICE, 0.1W, SOT-553 RoHS: Compliant Min Qty: 4000 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$0.1579 / $0.2268 | Buy Now |
Part Details for DF5A6.2CJE,LM(T
DF5A6.2CJE,LM(T CAD Models
DF5A6.2CJE,LM(T Part Data Attributes:
|
DF5A6.2CJE,LM(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DF5A6.2CJE,LM(T
Toshiba America Electronic Components
Zener Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Toshiba | |
Diode Type | ZENER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |