Part Details for DF5A6.2JE,LM by Toshiba America Electronic Components
Overview of DF5A6.2JE,LM by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF5A6.2JE,LM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF5A6.2JELMCT-ND
|
DigiKey | TVS DIODE 3VWM ESV Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4934 In Stock |
|
$0.0293 / $0.3000 | Buy Now |
DISTI #
DF5A6.2JE,LM
|
Avnet Americas | Diode TVS Quad Uni-Directional 0.1W 5-Pin SMD - Tape and Reel (Alt: DF5A6.2JE,LM) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0333 / $0.0425 | Buy Now |
DISTI #
757-DF5A62JELM
|
Mouser Electronics | ESD Suppressors / TVS Diodes X34 ESD Protection Diode ESV package RoHS: Compliant | 9006 |
|
$0.0300 / $0.3000 | Buy Now |
Part Details for DF5A6.2JE,LM
DF5A6.2JE,LM CAD Models
DF5A6.2JE,LM Part Data Attributes
|
DF5A6.2JE,LM
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DF5A6.2JE,LM
Toshiba America Electronic Components
TVS DIODE 3VWM ESV PAC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Diode Type | ZENER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |