Part Details for DF5VD60-7072 by Shindengen Electronic Manufacturing Co Ltd
Overview of DF5VD60-7072 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
707278L15PF9 | Renesas Electronics Corporation | Bank Switchable DP RAM | |
707278S12PF8 | Renesas Electronics Corporation | Bank Switchable DP RAM | |
707278S25PF9 | Renesas Electronics Corporation | Bank Switchable DP RAM |
Price & Stock for DF5VD60-7072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-DF5VD60-7072
|
Mouser Electronics | Rectifiers VRM=600 IFSM=140 RoHS: Compliant | 0 |
|
$1.3000 / $1.4300 | Order Now |
DISTI #
C1S706200042326
|
Chip1Stop | Diode 600V 5A 3-Pin(2+Tab) STO-220 T/R RoHS: Not Compliant pbFree: No | 500 |
|
$3.0700 / $4.1300 | Buy Now |
Part Details for DF5VD60-7072
DF5VD60-7072 CAD Models
DF5VD60-7072 Part Data Attributes
|
DF5VD60-7072
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF5VD60-7072
Shindengen Electronic Manufacturing Co Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ANODE AND CATHODE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 140 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |