Part Details for DF60A-1S-10.16C by Hirose Electric Co Ltd
Overview of DF60A-1S-10.16C by Hirose Electric Co Ltd
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF60A-1S-10.16C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK0435
|
Newark | Conn, Rcpt, 1Pos, 1Row, 10.16Mm, Crimp, Product Range:Enerbee Df60 Series, No. Of Contacts:1Contacts, Gender:Receptacle, Pitch Spacing:10.16Mm, Contact Termination Type:Crimp, No. Of Rows:1 Row, Connector Mounting:Cable Mount Rohs Compliant: Yes |Hirose(Hrs) DF60A-1S-10.16C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 198 |
|
$0.4000 / $0.4600 | Buy Now |
DISTI #
26-DF60A-1S-10.16C-ND
|
DigiKey | CONN RCPT HSG 1POS 10.16MM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
103 In Stock |
|
$0.2727 / $0.6500 | Buy Now |
DISTI #
DF60A-1S-10.16C
|
Avnet Americas | Conn Housing Wire to Board RCP 1 POS 10.16mm ST Cable Mount Bag - Bag (Alt: DF60A-1S-10.16C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$0.2875 / $0.3335 | Buy Now |
DISTI #
798-DF60A-1S-10.16C
|
Mouser Electronics | Power to the Board 1POS SOCKET 65A AWG 12 to 8 RoHS: Compliant | 34448 |
|
$0.2620 / $0.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.2810 | Buy Now |
DISTI #
HIRDF60A-1S-10.16C
|
Heilind Electronics | 680-3058-0-00 BAG | Americas - 3265 in Stock |
|
$0.3594 / $0.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2700 / $0.4529 | Buy Now |
DISTI #
DF60A-1S-10.16C
|
Avnet Americas | Conn Housing Wire to Board RCP 1 POS 10.16mm ST Cable Mount Bag - Bag (Alt: DF60A-1S-10.16C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$0.2875 / $0.3335 | Buy Now |
DISTI #
DF60A-1S-10.16C
|
TME | Connector: wire-wire/PCB, DF60, female, straight, plug, crimped Min Qty: 100 | 0 |
|
$0.3420 | RFQ |
DISTI #
HIRDF60A-1S-10.16C
|
Interstate Connecting Components | 680-3058-0-00 BAG | 1088 |
|
$0.3594 / $0.4600 | Buy Now |
Part Details for DF60A-1S-10.16C
DF60A-1S-10.16C CAD Models
DF60A-1S-10.16C Part Data Attributes:
|
DF60A-1S-10.16C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF60A-1S-10.16C
Hirose Electric Co Ltd
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | RATED CURRENT(POWER): 50A | |
Body Breadth | 0.96 inch | |
Body Depth | 0.708 inch | |
Body Length | 0.622 inch | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Information | MULTIPLAE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |