Part Details for DF60A-3S-10.16C(15) by Hirose Electric Co Ltd
Overview of DF60A-3S-10.16C(15) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF60A-3S-10.16C(15)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK0440
|
Newark | Conn, Rcpt, 2Pos, 1Row, 10.16Mm, Crimp, Product Range:Enerbee Df60 Series, No. Of Contacts:3Contacts, Gender:Receptacle, Pitch Spacing:10.16Mm, Contact Termination Type:Crimp, No. Of Rows:1 Row, Connector Mounting:Cable Mount Rohs Compliant: Yes |Hirose(Hrs) DF60A-3S-10.16C(15) Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8200 / $0.9400 | Buy Now |
DISTI #
26-DF60A-3S-10.16C(15)-ND
|
DigiKey | CONN RCPT HSG 3POS 10.16MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
156 In Stock |
|
$0.5125 / $0.8400 | Buy Now |
DISTI #
DF60A-3S-10.16C(15
|
Avnet Americas | Connector Wire to Board Receptacle 3 Position 10.16mm Crimp Straight Cable Mount - Bag (Alt: DF60A-3S-10.16C(15) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$0.5875 / $0.6815 | Buy Now |
DISTI #
798-DF60A-3S-1016C15
|
Mouser Electronics | Power to the Board 3POS SOCKET 65A AWG 12 to 8 RoHS: Compliant | 293 |
|
$0.5120 / $0.8400 | Buy Now |
DISTI #
HIRDF60A-3S-10.16C(15)
|
Heilind Electronics | 680-3060-0-15 PACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5370 / $0.9260 | Buy Now |
DISTI #
000000000005628061
|
Sager | Power to the Board 3POS SOCKET 65A AWG 12 to 8 Min Qty: 100 | 0 |
|
$0.5040 / $0.6190 | Buy Now |
Part Details for DF60A-3S-10.16C(15)
DF60A-3S-10.16C(15) CAD Models
DF60A-3S-10.16C(15) Part Data Attributes
|
DF60A-3S-10.16C(15)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF60A-3S-10.16C(15)
Hirose Electric Co Ltd
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Hirose | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |