Part Details for DF60FR-3P-10.16DSA(50) by Hirose Electric Co Ltd
Overview of DF60FR-3P-10.16DSA(50) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF60FR-3P-10.16DSA(50)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9523
|
Newark | Wtb Connector, Header, 3Pos, 1Row Rohs Compliant: Yes |Hirose(Hrs) DF60FR-3P-10.16DSA(50) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$4.1100 / $6.0000 | Buy Now |
DISTI #
26-DF60FR-3P-10.16DSA(50)-ND
|
DigiKey | CONN HDR 3POS 10.16MM PCB Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.4123 / $5.8800 | Buy Now |
DISTI #
DF60FR-3P-10.16DSA(50)
|
Avnet Americas | Conn Power HDR 3 POS 10.16mm Solder ST Through Hole 6 Terminal 1 Port Tray - Trays (Alt: DF60FR-3P-10.16DSA(50)) RoHS: Compliant Min Qty: 64 Package Multiple: 64 Container: Tray | 0 |
|
$3.3125 / $3.8425 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 1 | 0 |
|
$3.2400 | Buy Now |
DISTI #
HIRDF60FR-3P-10.16DSA(50)
|
Heilind Electronics | 680-4004-0-50 SET | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0200 / $5.2200 | Buy Now |
DISTI #
DF60FR-3P-10.16DSA(50)
|
Avnet Americas | Conn Power HDR 3 POS 10.16mm Solder ST Through Hole 6 Terminal 1 Port Tray - Trays (Alt: DF60FR-3P-10.16DSA(50)) RoHS: Compliant Min Qty: 64 Package Multiple: 64 Container: Tray | 0 |
|
$3.3125 / $3.8425 | Buy Now |
DISTI #
DF60FR-3P-10.16DSA
|
TME | Connector: wire-board, DF60, male, straight, socket, THT, on PCBs Min Qty: 64 | 0 |
|
$3.3900 | RFQ |
DISTI #
DF60FR-3P-10.16DSA(50)
|
Avnet Americas | Conn Power HDR 3 POS 10.16mm Solder ST Through Hole 6 Terminal 1 Port Tray - Trays (Alt: DF60FR-3P-10.16DSA(50)) RoHS: Compliant Min Qty: 64 Package Multiple: 64 Container: Tray | 0 |
|
$3.3125 / $3.8425 | Buy Now |
DISTI #
000000000006067898
|
Sager | Headers & Wire Housings Min Qty: 64 | 0 |
|
$2.8600 / $3.5200 | Buy Now |
Part Details for DF60FR-3P-10.16DSA(50)
DF60FR-3P-10.16DSA(50) CAD Models
DF60FR-3P-10.16DSA(50) Part Data Attributes
|
DF60FR-3P-10.16DSA(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF60FR-3P-10.16DSA(50)
Hirose Electric Co Ltd
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |