Part Details for DF60R-3EP-10.16C by Hirose Electric Co Ltd
Overview of DF60R-3EP-10.16C by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF60R-3EP-10.16C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK0458
|
Newark | [Enerbee ] 65A 10.16Mm Pitch Wire-To-Board Internal Power Supply Connector |Hirose(Hrs) DF60R-3EP-10.16C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7000 / $1.9400 | Buy Now |
DISTI #
26-DF60R-3EP-10.16C-ND
|
DigiKey | CONN PLUG HSG 3POS 10.16MM Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$1.8028 | Buy Now |
DISTI #
DF60R-3EP-10.16C
|
Avnet Americas | Connector Power Header 3 Position 10.16mm Crimp Straight Cable Mount 3 Terminal 1 Port Bag - Bag (Alt: DF60R-3EP-10.16C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$1.2125 / $1.4065 | Buy Now |
DISTI #
798-DF60R-3EP-10.16C
|
Mouser Electronics | Power to the Board In-line plug RoHS: Compliant | 269 |
|
$1.1600 / $2.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.1900 | Buy Now |
DISTI #
HIRDF60R-3EP-10.16C
|
Heilind Electronics | 680-3054-0-00 BAG | Americas - 0 in Stock |
|
$1.3492 / $1.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1100 / $1.6500 | Buy Now |
DISTI #
DF60R-3EP-10.16C
|
Avnet Americas | Connector Power Header 3 Position 10.16mm Crimp Straight Cable Mount 3 Terminal 1 Port Bag - Bag (Alt: DF60R-3EP-10.16C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$1.2125 / $1.4065 | Buy Now |
DISTI #
000000000005532151
|
Sager | Power to the Board In-line plug Min Qty: 100 | 0 |
|
$1.0500 / $1.2800 | Buy Now |
Part Details for DF60R-3EP-10.16C
DF60R-3EP-10.16C CAD Models
DF60R-3EP-10.16C Part Data Attributes:
|
DF60R-3EP-10.16C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF60R-3EP-10.16C
Hirose Electric Co Ltd
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Hirose | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |