Part Details for DF61-2S-2.2C(13) by Hirose Electric Co Ltd
Overview of DF61-2S-2.2C(13) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for DF61-2S-2.2C(13)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK0468
|
Newark | [Snapbee ] Wire-To-Board Swing-Lock Connectors For Low-Profile Power Source Rohs Compliant: Yes |Hirose(Hrs) DF61-2S-2.2C(13) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2400 / $0.2680 | Buy Now |
DISTI #
H121975-ND
|
DigiKey | CONN SOCKET HSG 2POS 2.20MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
29534 In Stock |
|
$0.1500 / $0.3200 | Buy Now |
DISTI #
DF61-2S-2.2C(13)
|
Avnet Americas | Conn Housing SKT 2 POS 2.2mm ST Cable Mount Bag - Bag (Alt: DF61-2S-2.2C(13)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days Container: Bag | 0 |
|
$0.1675 / $0.1943 | Buy Now |
DISTI #
798-DF61-2S-2.2C(13)
|
Mouser Electronics | Headers & Wire Housings 2P CRIMP SCKT 2.2MM PITCH LP NAT WHITE RoHS: Compliant | 19714 |
|
$0.1500 / $0.3200 | Buy Now |
|
Future Electronics | DF61 Series 2 Position 2.2 mm Pitch Swing Lock White Color Socket Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.1470 / $0.1620 | Buy Now |
DISTI #
HIRDF61-2S-2.2C(13)
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.1875 / $0.2234 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1594 / $0.2131 | Buy Now |
DISTI #
DF61-2S-2.2C-13
|
TME | DF61-2S-2.2C(13) Min Qty: 1000 | 0 |
|
$0.1640 | RFQ |
DISTI #
666-5002-4-13
|
Avnet Abacus | (Alt: 666-5002-4-13) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S312300691434
|
Chip1Stop | Connector Discrete Wire Housing RoHS: Compliant Container: Bulk | 2834 |
|
$0.0733 / $0.1510 | Buy Now |
Part Details for DF61-2S-2.2C(13)
DF61-2S-2.2C(13) CAD Models
DF61-2S-2.2C(13) Part Data Attributes
|
DF61-2S-2.2C(13)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF61-2S-2.2C(13)
Hirose Electric Co Ltd
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |