Part Details for DF61656CN35FTV by Renesas Electronics Corporation
Overview of DF61656CN35FTV by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for DF61656CN35FTV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF61656CN35FTV-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 120TQFP Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DF61656CN35FTV
|
Avnet Americas | MCU 32-bit H8SX CISC 512KB Flash 3.3V 120-Pin TQFP - Trays (Alt: DF61656CN35FTV) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$20.9804 / $23.9540 | Buy Now |
DISTI #
968-DF61656CN35FTV
|
Mouser Electronics | 32-bit Microcontrollers - MCU MCU 3V 512K PB-Free 120-TQFP RoHS: Compliant | 0 |
|
$24.1900 / $25.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Tray | 0Tray |
|
$20.6500 | Buy Now |
DISTI #
DF61656CN35FTV
|
Avnet Americas | MCU 32-bit H8SX CISC 512KB Flash 3.3V 120-Pin TQFP - Trays (Alt: DF61656CN35FTV) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$20.9804 / $23.9540 | Buy Now |
Part Details for DF61656CN35FTV
DF61656CN35FTV CAD Models
DF61656CN35FTV Part Data Attributes:
|
DF61656CN35FTV
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DF61656CN35FTV
Renesas Electronics Corporation
Microcontrollers with 32-bit CISC CPU for System Control Applications (Non Promotion), TFQFP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TFQFP | |
Package Description | QFP, TQFP128,.63SQ,16 | |
Pin Count | 120 | |
Manufacturer Package Code | PTQP0120LA | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | H8SX | |
Clock Frequency-Max | 18 MHz | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G128 | |
Length | 14 mm | |
Number of I/O Lines | 81 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | TQFP128,.63SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 24576 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Speed | 35 MHz | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |