-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK0472
|
Newark | [Snapbee ] Small-Sized, Low Profile Wire-To-Board For Power Supply |Hirose(Hrs) DF61Y-2P-2.2V(23) Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3600 / $0.4200 | Buy Now |
DISTI #
26-DF61Y-2P-2.2V(23)CT-ND
|
DigiKey | CONN HDR 2POS 2.2MM SMD STR Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5453 In Stock |
|
$0.2363 / $0.5800 | Buy Now |
DISTI #
DF61Y-2P-2.2V(23)
|
Avnet Americas | HISDF61Y-2P-2.2V(23) - Tape and Reel (Alt: DF61Y-2P-2.2V(23)) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.2625 / $0.3045 | Buy Now |
DISTI #
798-DF61Y-2P-2.2V23
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 8044 |
|
$0.2360 / $0.5800 | Buy Now |
|
Future Electronics | DF61Y Series 2 Position 2.2 mm Pitch Swing Lock Straight Header Connector RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2700 / $0.2800 | Buy Now |
DISTI #
HIRDF61Y-2P-2.2V(23)
|
Heilind Electronics | 666-5100-3-23 REEL | Americas - 0 in Stock |
|
$0.2813 / $0.3334 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2358 / $0.3091 | Buy Now |
DISTI #
DF61Y-2P-2.2V(23)
|
Avnet Americas | HISDF61Y-2P-2.2V(23) - Tape and Reel (Alt: DF61Y-2P-2.2V(23)) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.2625 / $0.3045 | Buy Now |
DISTI #
666-5100-3-23
|
Avnet Abacus | HISDF61Y-2P-2.2V(23) (Alt: 666-5100-3-23) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 1 Tin 2.2mm -40��~+105�� Brass Brick nogging SMD,P=2.2mm Wire To Board / Wire To Wire Connector ROHS | 2920 |
|
$0.1418 / $0.2687 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF61Y-2P-2.2V(23)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF61Y-2P-2.2V(23)
Hirose Electric Co Ltd
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Hirose | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO |