Part Details for DF62-24P-2.2DS(01) by Hirose Electric Co Ltd
Overview of DF62-24P-2.2DS(01) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125138-240000BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 24P | |
10131077-240420KLF | Amphenol Communications Solutions | HPCE R/A Receptacle 24S 24P | |
10124023-001LF | Amphenol Communications Solutions | HPCE VT Receptacle 24P Omit 8P |
Price & Stock for DF62-24P-2.2DS(01)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK0496
|
Newark | [Signalbee ] Slim In-Line/Tht Connectors |Hirose(Hrs) DF62-24P-2.2DS(01) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2400 / $4.8000 | Buy Now |
DISTI #
DF62-24P-2.2DS(01)-ND
|
DigiKey | CONN HDR 24POS 2.2MM STR Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7207 | Buy Now |
DISTI #
DF62-24P-2.2DS(01)
|
Avnet Americas | Connector Wire to Board Header 24 Position 2.2mm Solder Right Angle Through Hole - Bag (Alt: DF62-24P-2.2DS(01)) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$3.0000 / $3.4800 | Buy Now |
DISTI #
798-DF62-24P-2.2DS01
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$3.2400 / $5.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$2.9300 | Buy Now |
DISTI #
HIRDF62-24P-2.2DS(01)
|
Heilind Electronics | 544-0583-0-01 PACK | Americas - 0 in Stock |
|
$3.2615 / $4.0000 | Buy Now |
|
Onlinecomponents.com | 2 X 2.2mm Pitch, Wire-to-Wire Connectors for Small Spaces RoHS: Compliant | 0 |
|
$2.7500 / $4.7300 | Buy Now |
DISTI #
000000000005628067
|
Sager | Headers & Wire Housings Min Qty: 100 | 0 |
|
$3.0000 / $4.0000 | Buy Now |
Part Details for DF62-24P-2.2DS(01)
DF62-24P-2.2DS(01) CAD Models
DF62-24P-2.2DS(01) Part Data Attributes
|
DF62-24P-2.2DS(01)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF62-24P-2.2DS(01)
Hirose Electric Co Ltd
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |