Part Details for DF62B-13EP-2.2C(10) by Hirose Electric Co Ltd
Overview of DF62B-13EP-2.2C(10) by Hirose Electric Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF62B-13EP-2.2C(10)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y1101
|
Newark | Plug Connector Housing, Pbt, Product Range:Df62 Series, Gender:Plug, No. Of Positions:13Ways, Pitch Spacing:2.2Mm, For Use With:Df62 Series Pin Contacts, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Hirose(Hrs) DF62B-13EP-2.2C(10) Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 12296 |
|
$0.4470 / $0.6180 | Buy Now |
DISTI #
H122111-ND
|
DigiKey | CONN PLUG HSG 13POS 2.20MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
265 In Stock |
|
$0.3808 / $0.7600 | Buy Now |
DISTI #
DF62B-13EP-2.2C(10
|
Avnet Americas | Connector Housing, White, DF62, Plug, 13 Ways, 2.2 mm, DF62 Series Pin Contacts - Bag (Alt: DF62B-13EP-2.2C(10) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 41 Weeks, 0 Days Container: Bag | 0 |
|
$0.3625 / $0.4205 | Buy Now |
DISTI #
798-DF62B-13EP2.2C10
|
Mouser Electronics | Headers & Wire Housings 13P PLG SLIM INL CON WHITE RoHS: Compliant | 3705 |
|
$0.3490 / $0.7600 | Buy Now |
|
Future Electronics | DF62 Series 13 Position 2.2 mm Pitch Slim In-Line Housing Plug White Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.3550 / $0.4150 | Buy Now |
DISTI #
HIRDF62B-13EP-2.2C(10)
|
Heilind Electronics | 544-0564-1-10 BAG | Americas - 0 in Stock |
|
$0.4127 / $0.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3457 / $0.5711 | Buy Now |
DISTI #
DF62B-13EP-2.2C(10
|
Avnet Americas | Connector Housing, White, DF62, Plug, 13 Ways, 2.2 mm, DF62 Series Pin Contacts - Bag (Alt: DF62B-13EP-2.2C(10) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 41 Weeks, 0 Days Container: Bag | 0 |
|
$0.3625 / $0.4205 | Buy Now |
DISTI #
DF62B-13EP-2.2C-10
|
TME | DF62B-13EP-2.2C(10) Min Qty: 100 | 0 |
|
$0.3620 | RFQ |
DISTI #
000000000004095749
|
Sager | Headers & Wire Housings 13P PLG SLIM INL CON WHITE Min Qty: 100 | 0 |
|
$0.3200 / $0.3930 | Buy Now |
Part Details for DF62B-13EP-2.2C(10)
DF62B-13EP-2.2C(10) CAD Models
DF62B-13EP-2.2C(10) Part Data Attributes:
|
DF62B-13EP-2.2C(10)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF62B-13EP-2.2C(10)
Hirose Electric Co Ltd
Combination Line Connector, 13 Contact(s), Male, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 41 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |
Alternate Parts for DF62B-13EP-2.2C(10)
This table gives cross-reference parts and alternative options found for DF62B-13EP-2.2C(10). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF62B-13EP-2.2C(10), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF62P-13EP-2.2C | Board Connector, 13 Contact(s), 4 Row(s), Male, 0.087 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug | Hirose Electric Co Ltd | DF62B-13EP-2.2C(10) vs DF62P-13EP-2.2C |