Part Details for DF62B-24EP-2.2C(10) by Hirose Electric Co Ltd
Overview of DF62B-24EP-2.2C(10) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF62B-24EP-2.2C(10)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y1112
|
Newark | Plug Connector Housing, Pbt, Product Range:Df62 Series, Gender:Plug, No. Of Positions:24Ways, Pitch Spacing:2.2Mm, For Use With:Df62 Series Pin Contacts, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Hirose(Hrs) DF62B-24EP-2.2C(10) Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5190 / $0.8910 | Buy Now |
DISTI #
DF62B-24EP-2.2C(10)-ND
|
DigiKey | CONN PLUG HSG 24POS 2.20MM Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7999 | Buy Now |
DISTI #
DF62B-24EP-2.2C(10
|
Avnet Americas | Connector Housing, White, DF62, Plug, 24 Ways, 2.2 mm, DF62 Series Pin Contacts - Bag (Alt: DF62B-24EP-2.2C(10) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 41 Weeks, 0 Days Container: Bag | 0 |
|
$0.5000 / $0.5800 | Buy Now |
DISTI #
798-DF62B-24EP-22C10
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$0.6770 / $1.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 148 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$0.4150 | Buy Now |
DISTI #
HIRDF62B-24EP-2.2C(10)
|
Heilind Electronics | 544-0540-3-10 PACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4715 / $0.7877 | Buy Now |
DISTI #
DF62B-24EP-2.2C-10
|
TME | DF62B-24EP-2.2C(10) Min Qty: 100 | 0 |
|
$0.4670 | RFQ |
DISTI #
000000000005246795
|
Sager | Headers & Wire Housings Min Qty: 100 | 0 |
|
$0.4430 / $0.5440 | Buy Now |
Part Details for DF62B-24EP-2.2C(10)
DF62B-24EP-2.2C(10) CAD Models
DF62B-24EP-2.2C(10) Part Data Attributes
|
DF62B-24EP-2.2C(10)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF62B-24EP-2.2C(10)
Hirose Electric Co Ltd
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 41 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |