Part Details for DF62B-24EP-2.2C(18) by Hirose Electric Co Ltd
Overview of DF62B-24EP-2.2C(18) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DRV8424EPWPR | Texas Instruments | 35-V, 2.5-A bipolar stepper or dual brushed motor driver with integrated current sensing 28-HTSSOP -40 to 125 |
Price & Stock for DF62B-24EP-2.2C(18)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y1113
|
Newark | Plug Connector Housing, Pbt, Product Range:Df62 Series, Gender:Plug, No. Of Positions:24Ways, Pitch Spacing:2.2Mm, For Use With:Df62 Series Pin Contacts, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Hirose(Hrs) DF62B-24EP-2.2C(18) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5060 / $0.8690 | Buy Now |
DISTI #
DF62B-24EP-2.2C(18)-ND
|
DigiKey | CONN PLUG HSG 24POS 2.20MM Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8085 | Buy Now |
DISTI #
DF62B-24EP-2.2C(18
|
Avnet Americas | Connector Housing, Red, DF62, Plug, 24 Ways, 2.2 mm, DF62 Series Pin Contacts - Bag (Alt: DF62B-24EP-2.2C(18) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 41 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-DF62B-24EP-22C18
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$0.6590 / $1.0300 | Order Now |
|
Onlinecomponents.com | 2 X 2.2mm Pitch, Wire-to-Wire Connectors for Small Spaces RoHS: Compliant | 0 |
|
$0.4584 / $0.7680 | Buy Now |
DISTI #
DF62B-24EP-2.2C-18
|
TME | Connector: wire-wire, DF62, crimped, PIN: 24, plug, for cable, male Min Qty: 100 | 0 |
|
$0.4780 | RFQ |
DISTI #
000000000005246796
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now |
Part Details for DF62B-24EP-2.2C(18)
DF62B-24EP-2.2C(18) CAD Models
DF62B-24EP-2.2C(18) Part Data Attributes
|
DF62B-24EP-2.2C(18)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF62B-24EP-2.2C(18)
Hirose Electric Co Ltd
CONN PLUG HOUSING 24POS 2.2MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 41 Weeks | |
Samacsys Manufacturer | Hirose | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 | |
UL Flammability Code | UL94V-0 |