Part Details for DF62B-24S-2.2C(11) by Hirose Electric Co Ltd
Overview of DF62B-24S-2.2C(11) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-200LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S Vertical Receptacle. | |
51965-10002400ACLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S Vertical Header. | |
51952-104LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S Vertical Header. |
Price & Stock for DF62B-24S-2.2C(11)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK0526
|
Newark | [Signalbee ] Slim In-Line/Tht Connectors |Hirose(Hrs) DF62B-24S-2.2C(11) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7000 / $0.7800 | Buy Now |
DISTI #
DF62B-24S-2.2C(11)-ND
|
DigiKey | CONN SOCKET HSG 24POS 2.20MM Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8085 | Buy Now |
DISTI #
DF62B-24S-2.2C(11)
|
Avnet Americas | Conn Housing SKT 24 POS 2.2mm ST Cable Mount Pack - Bag (Alt: DF62B-24S-2.2C(11)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
RFQ | |
DISTI #
798-DF62B-24S-2.2C11
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 413 |
|
$0.5400 / $1.0300 | Buy Now |
|
Onlinecomponents.com | 2 X 2.2mm Pitch, Wire-to-Wire Connectors for Small Spaces RoHS: Compliant | 0 |
|
$0.4584 / $0.7680 | Buy Now |
DISTI #
000000000005246797
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
DISTI #
544-0539-4-11
|
Avnet Abacus | (Alt: 544-0539-4-11) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S312301123453
|
Chip1Stop | Connector Rectangular | 76 |
|
$0.6530 / $0.9360 | Buy Now |
Part Details for DF62B-24S-2.2C(11)
DF62B-24S-2.2C(11) CAD Models
DF62B-24S-2.2C(11) Part Data Attributes
|
DF62B-24S-2.2C(11)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF62B-24S-2.2C(11)
Hirose Electric Co Ltd
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | SOCKET | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Information | DF62B-24EP-2.2C(18) | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 | |
UL Flammability Code | UL94V-0 |