Part Details for DF62B-2EP-2.2C(10) by Hirose Electric Co Ltd
Overview of DF62B-2EP-2.2C(10) by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF62B-2EP-2.2C(10)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y1106
|
Newark | Plug Connector Housing, Pbt, Product Range:Df62 Series, Gender:Plug, No. Of Positions:2Ways, Pitch Spacing:2.2Mm, For Use With:Df62 Series Pin Contacts, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Hirose(Hrs) DF62B-2EP-2.2C(10) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2030 / $0.4240 | Buy Now |
DISTI #
DF62B-2EP-2.2C(10)-ND
|
DigiKey | CONN PLUG HSG 2POS 2.20MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
99 In Stock |
|
$0.2265 / $0.5500 | Buy Now |
DISTI #
DF62B-2EP-2.2C(10)
|
Avnet Americas | Conn Wire to Board Housing PL 2 POS 2.2mm ST Crimp Bag - Bag (Alt: DF62B-2EP-2.2C(10)) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.2100 / $0.2436 | Buy Now |
DISTI #
798-DF62B-2EP-2.2C10
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 1730 |
|
$0.1940 / $0.4700 | Buy Now |
|
Future Electronics | DF62 Series 2 Position 2.2 mm Pitch Slim In-Line Housing Plug White Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.2100 / $0.2500 | Buy Now |
DISTI #
HIRDF62B-2EP-2.2C(10)
|
Heilind Electronics | 544-0558-9-10 PACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2 X 2.2mm Pitch, Wire-to-Wire Connectors for Small Spaces RoHS: Compliant | 0 |
|
$0.1996 / $0.3444 | Buy Now |
DISTI #
DF62B-2EP-2.2C-10
|
TME | Connector: wire-wire, DF62, crimped, PIN: 2, plug, for cable, male Min Qty: 100 | 0 |
|
$0.1990 | RFQ |
DISTI #
000000000005246798
|
Sager | Headers & Wire Housings Min Qty: 100 | 0 |
|
$0.2100 / $0.2800 | Buy Now |
DISTI #
544-0558-9-10
|
Avnet Abacus | Conn Wire to Board Housing PL 2 POS 2.2mm ST Crimp Bag (Alt: 544-0558-9-10) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DF62B-2EP-2.2C(10)
DF62B-2EP-2.2C(10) CAD Models
DF62B-2EP-2.2C(10) Part Data Attributes
|
DF62B-2EP-2.2C(10)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF62B-2EP-2.2C(10)
Hirose Electric Co Ltd
CONN PLUG HOUSING 2POS 2.2MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Hirose | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Information | DF62B-2S-2.2C(18) | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4 A | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | UL94V-0 |