There are no models available for this part yet.
Overview of DF62B-2S-2.2C(18) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DF62B-2S-2.2C(18) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK0521
|
Newark | [Signalbee ] Slim In-Line/Tht Connectors |Hirose(Hrs) DF62B-2S-2.2C(18) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3000 / $0.3320 | Buy Now | |
DISTI #
31Y1110
|
Newark | Socket Connector Housing, Pbt, Product Range:Df62 Series, Gender:Receptacle, No. Of Positions:2Ways, Pitch Spacing:2.2Mm, For Use With:Df62 Series Socket Contacts, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Hirose(Hrs) DF62B-2S-2.2C(18) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2060 / $0.3820 | Buy Now | |
DISTI #
DF62B-2S-2.2C(18)-ND
|
DigiKey | CONN SOCKET HSG 2POS 2.20MM Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3484 | Buy Now | |
DISTI #
DF62B-2S-2.2C(18)
|
Avnet Americas | Connector Housing, Red, DF62, Receptacle, 2 Ways, 2.2 mm, DF62 Series Socket Contacts - Bag (Alt: DF62B-2S-2.2C(18)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 41 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | ||
DISTI #
798-DF62B-2S-2.2C18
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 1122 |
|
$0.2590 / $0.4900 | Buy Now | |
Onlinecomponents.com | 2 X 2.2mm Pitch, Wire-to-Wire Connectors for Small Spaces RoHS: Compliant | 0 |
|
$0.2023 / $0.3403 | Buy Now | ||
DISTI #
DF62B-2S-2.2C-18
|
TME | Connector: wire-wire/PCB, DF62, crimped, PIN: 2, plug, for cable Min Qty: 100 | 0 |
|
$0.1940 | RFQ | |
DISTI #
000000000005246801
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | ||
DISTI #
544-0551-0-18
|
Avnet Abacus | Connector Housing, Red, DF62, Receptacle, 2 Ways, 2.2 mm, DF62 Series Socket Contacts (Alt: 544-0551-0-18) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S312300863004
|
Chip1Stop | Connector Other RoHS: Compliant | 191 |
|
$0.2410 / $0.4530 | Buy Now |
CAD Models for DF62B-2S-2.2C(18) by Hirose Electric Co Ltd
Part Data Attributes for DF62B-2S-2.2C(18) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
41 Weeks
|
Samacsys Manufacturer
|
Hirose
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
COMBINATION LINE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
SQ PIN-SKT
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
Insulator Material
|
POLYBUTYLENE TEREPHTHALATE
|
Mating Information
|
DF62B-2EP-2.2C(18)
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-35 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
4 A
|
Reference Standard
|
UL, CSA
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
3
|
UL Flammability Code
|
UL94V-0
|