Part Details for DF62B-6S-2.2C(11) by Hirose Electric Co Ltd
Overview of DF62B-6S-2.2C(11) by Hirose Electric Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF62B-6S-2.2C(11)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y1135
|
Newark | Socket Connector Housing, Pbt, Product Range:Df62 Series, Gender:Receptacle, No. Of Positions:6Ways, Pitch Spacing:2.2Mm, For Use With:Df62 Series Socket Contacts, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Hirose(Hrs) DF62B-6S-2.2C(11) Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2520 / $0.4660 | Buy Now |
DISTI #
H122118-ND
|
DigiKey | CONN SOCKET HSG 6POS 2.20MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
235 In Stock |
|
$0.2576 / $0.5500 | Buy Now |
DISTI #
DF62B-6S-2.2C(11)
|
Avnet Americas | Connector Housing Wire to Wire Receptacle 6 Position 2.2mm Straight Cable Mount Black Bag - Bag (Alt: DF62B-6S-2.2C(11)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 41 Weeks, 0 Days Container: Bag | 0 |
|
$0.2462 / $0.2857 | Buy Now |
DISTI #
798-DF62B-6S-2.2C11
|
Mouser Electronics | Headers & Wire Housings 6P SKT SLIM INLN CON BLACK RoHS: Compliant | 5254 |
|
$0.2490 / $0.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.2410 | Buy Now |
DISTI #
HIRDF62B-6S-2.2C(11)
|
Heilind Electronics | 544-0555-0-11 PACK | Americas - 0 in Stock |
|
$0.2698 / $0.3940 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2292 / $0.4038 | Buy Now |
DISTI #
DF62B-6S-2.2C(11)
|
Avnet Americas | Connector Housing Wire to Wire Receptacle 6 Position 2.2mm Straight Cable Mount Black Bag - Bag (Alt: DF62B-6S-2.2C(11)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 41 Weeks, 0 Days Container: Bag | 0 |
|
$0.2462 / $0.2857 | Buy Now |
DISTI #
DF62B-6S-2.2C-11
|
TME | DF62B-6S-2.2C(11) Min Qty: 100 | 0 |
|
$0.2350 | RFQ |
DISTI #
DF62B-6S-2.2C(11)
|
Avnet Abacus | Connector Housing Wire to Wire Receptacle 6 Position 2.2mm Straight Cable Mount Black Bag (Alt: DF62B-6S-2.2C(11)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DF62B-6S-2.2C(11)
DF62B-6S-2.2C(11) CAD Models
DF62B-6S-2.2C(11) Part Data Attributes:
|
DF62B-6S-2.2C(11)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF62B-6S-2.2C(11)
Hirose Electric Co Ltd
Combination Line Connector, 6 Contact(s), Female, Crimp Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 41 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |