Part Details for DF62W-WP by Hirose Electric Co Ltd
Overview of DF62W-WP by Hirose Electric Co Ltd
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF62W-WP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ7093
|
Newark | Waterproof Pin, Wire-To-Wire Rohs Compliant: Yes |Hirose(Hrs) DF62W-WP Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1160 / $0.1720 | Buy Now |
DISTI #
H124906-ND
|
DigiKey | CONN DF62 SERIES Min Qty: 1 Lead time: 12 Weeks Container: Bag |
245 In Stock |
|
$0.1000 / $0.2400 | Buy Now |
DISTI #
DF62W-WP
|
Avnet Americas | HISDF62W-WP - Bag (Alt: DF62W-WP) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bag | 0 |
|
$0.0862 / $0.1001 | Buy Now |
DISTI #
798-DF62W-WP
|
Mouser Electronics | Headers & Wire Housings DF62W RoHS: Compliant | 37923 |
|
$0.0990 / $0.2400 | Buy Now |
|
Future Electronics | 2 × 2.2mm Pitch, Wire-to-Wire Connectors for Small Spaces RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 200Bag |
|
$0.0981 / $0.1230 | Buy Now |
|
Future Electronics | 2 × 2.2mm Pitch, Wire-to-Wire Connectors for Small Spaces RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.0910 / $0.1140 | Buy Now |
DISTI #
HIRDF62W-WP
|
Heilind Electronics | 100 PER BAG | Americas - 0 in Stock |
|
$0.1078 / $0.1380 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0797 / $0.1414 | Buy Now |
DISTI #
DF62W-WP
|
Avnet Americas | HISDF62W-WP - Bag (Alt: DF62W-WP) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bag | 0 |
|
$0.0862 / $0.1001 | Buy Now |
DISTI #
DF62W-WP
|
TME | DF62W-WP Min Qty: 100 | 0 |
|
$0.0920 | RFQ |
Part Details for DF62W-WP
DF62W-WP CAD Models
DF62W-WP Part Data Attributes:
|
DF62W-WP
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF62W-WP
Hirose Electric Co Ltd
CONN DF62 SERIES
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |