Part Details for DF63-1S-3.96C by Hirose Electric Co Ltd
Overview of DF63-1S-3.96C by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for DF63-1S-3.96C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK0654
|
Newark | Connector Housing, Rcpt, 1Pos, 3.96Mm, Product Range:Df63 Series, Gender:Receptacle, No. Of Positions:1Positions, Pitch Spacing:3.96Mm, For Use With:Hirose Df63 Series Socket Contacts Rohs Compliant: Yes |Hirose(Hrs) DF63-1S-3.96C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1200 / $0.1260 | Buy Now |
DISTI #
H124966-ND
|
DigiKey | CONN SOCKET HSG 1POS 3.96MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1000 / $0.2400 | Buy Now |
DISTI #
DF63-1S-3.96C
|
Avnet Americas | Housing Wire to Board SKT 1 POS 3.96mm ST Cable Mount - Bag (Alt: DF63-1S-3.96C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks, 0 Days Container: Bag | 0 |
|
$0.0788 / $0.0914 | Buy Now |
DISTI #
798-DF63-1S-3.96C
|
Mouser Electronics | Power to the Board 3.96mm Pitch BtW 1P Crimp Sckt RoHS: Compliant | 3413 |
|
$0.0870 / $0.2500 | Buy Now |
|
Future Electronics | EnerBee Board-to-Cable Connector with Lock DF63 Series (HIROSE ELECTRIC) RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$0.0773 / $0.0972 | Buy Now |
DISTI #
HIRDF63-1S-3.96C
|
Heilind Electronics | 680-0508-2-00 BAG | Americas - 0 in Stock |
|
$0.0984 / $0.1260 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0797 / $0.1291 | Buy Now |
DISTI #
000000000005532191
|
Sager | Power to the Board 3.96mm Pitch BtW 1P Crimp Sckt Min Qty: 100 | 0 |
|
$0.0738 / $0.0906 | Buy Now |
|
LCSC | P3.96mm Wire To Board Connector ROHS | 50 |
|
$0.0843 / $0.1499 | Buy Now |
Part Details for DF63-1S-3.96C
DF63-1S-3.96C CAD Models
DF63-1S-3.96C Part Data Attributes:
|
DF63-1S-3.96C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF63-1S-3.96C
Hirose Electric Co Ltd
Rectangular Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |