-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK0673
|
Newark | [Enerbee ] 3.96Mm Pitch Compact Waterproof For Internal Power Supplies |Hirose(Hrs) DF63-3P-7.92DSA RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3140 / $0.3560 | Buy Now |
DISTI #
DF63-3P-7.92DSA-ND
|
DigiKey | CONN HDR 7.92MM R/A Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3570 | Buy Now |
DISTI #
DF63-3P-7.92DSA
|
Avnet Americas | Connector Power Header 3 Position 7.92mm Solder Straight Through Hole 3 Terminal 1 Port Bag - Bag (Alt: DF63-3P-7.92DSA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.2225 / $0.2581 | Buy Now |
DISTI #
798-DF63-3P-7.92DSA
|
Mouser Electronics | Power to the Board RoHS: Compliant | 0 |
|
$0.2700 / $0.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.2180 | Buy Now |
DISTI #
HIRDF63-3P-7.92DSA
|
Heilind Electronics | 680-0537-0-00 PACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 15A 3.96mm Pitch Wire-to-Board Connectors for Internal Power Supply (UL, C-UL, TÜV, Listed) RoHS: Compliant | 0 |
|
$0.2035 / $0.3423 | Buy Now |
DISTI #
000000000005532200
|
Sager | Power to the Board Min Qty: 100 | 0 |
|
$0.2200 / $0.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF63-3P-7.92DSA
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF63-3P-7.92DSA
Hirose Electric Co Ltd
Rectangular Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |